Filter Your Search
1 - 1 of 1 results
|
MP28115DQ-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Yes | Not Recommended | 3.6 V | 1.8 V | 6 V | 2.7 V | YES | BUCK | 1.8 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.81 TO 5.4V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XDSO-N10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 10 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | SON | QFN-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) |