Filter Your Search
1 - 6 of 6 results
|
MP3310NGQ-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 12 V | 4 | LED DISPLAY DRIVER | NO | 1 | 2 mA | 25 V | 4.5 V | YES | OTHER | S-PDSO-N10 | e3 | 1 | 125 °C | -20 °C | 260 | 40 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | MONOLITHIC POWER SYSTEMS INC | HVSON, SOLCC10,.12,20 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | ||||||
|
MP3310EQ
Monolithic Power Systems
|
Check for Price | No | No | Active | 12 V | 40 | LED DISPLAY DRIVER | NO | 1 | 25 V | 4.5 V | YES | OTHER | S-PDSO-N10 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | MONOLITHIC POWER SYSTEMS INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | SON | 10 | ||||||||
|
MP3310EQ-Z
Monolithic Power Systems
|
Check for Price | No | No | Active | 12 V | 40 | LED DISPLAY DRIVER | NO | 1 | 25 V | 4.5 V | YES | OTHER | S-PDSO-N10 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | MONOLITHIC POWER SYSTEMS INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | SON | 10 | ||||||||
|
MP3310EQ-LF
Monolithic Power Systems
|
Check for Price | Yes | Yes | Active | 12 V | 40 | LED DISPLAY DRIVER | NO | 1 | 25 V | 4.5 V | YES | OTHER | S-PDSO-N10 | Not Qualified | e3 | 1 | 85 °C | -20 °C | 260 | 40 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | MONOLITHIC POWER SYSTEMS INC | QFN-10 | compliant | EAR99 | 8542.39.00.01 | SON | 10 | |||||
|
MP3310NGQ
Monolithic Power Systems
|
Check for Price | Yes | Active | 12 V | 4 | LED DISPLAY DRIVER | NO | 1 | 2 mA | 25 V | 4.5 V | YES | OTHER | S-PDSO-N10 | e3 | 1 | 125 °C | -20 °C | 260 | 40 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | MONOLITHIC POWER SYSTEMS INC | QFN-10 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MP3310EQ-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Yes | Active | 12 V | 40 | LED DISPLAY DRIVER | NO | 1 | 25 V | 4.5 V | YES | OTHER | S-PDSO-N10 | Not Qualified | e3 | 1 | 85 °C | -20 °C | 260 | 40 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE | Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | MONOLITHIC POWER SYSTEMS INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | SON | 10 |