Filter Your Search
1 - 1 of 1 results
![]() |
MP3428GL-Z
Monolithic Power Systems
|
Check for Price | Yes | Yes | Not Recommended | 3.3 V | 20 V | 3 V | YES | BOOST | 690 kHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 3V TO 22V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XXMA-N22 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 22 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | MATTE TIN | NO LEAD | 500 µm | UNSPECIFIED | 3 mm | 4 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-22 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) |