Filter Your Search
1 - 1 of 1 results
|
MP4431GL-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 12 V | 3.3 V | 36 V | 3.3 V | 2.9 A | 12 V | YES | BUCK | 2.75 MHz | ALSO HAS OUTPUT VOLTAGES 3.8V AND 5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XQCC-N16 | 125 °C | -40 °C | 16 | UNSPECIFIED | VQCCN | LCC16,.12X.16,24 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 600 µm | QUAD | 3 mm | 4 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-16 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) |