Filter Your Search
1 - 2 of 2 results
|
MP4601EF-LF
Monolithic Power Systems
|
$3.2400 | Yes | Not Recommended | 12 V | 4 | STANDARD | 50 kHz | LED DISPLAY DRIVER | NO | 1 | 1 mA | 75 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G16 | e3 | 2A | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MONOLITHIC POWER SYSTEMS INC | TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | |||
|
MP4601EF-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Not Recommended | 12 V | 4 | STANDARD | 50 kHz | LED DISPLAY DRIVER | NO | 1 | 1 mA | 75 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G16 | e3 | 2A | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MONOLITHIC POWER SYSTEMS INC | HTSSOP, TSSOP16,.25 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) |