Filter Your Search
1 - 2 of 2 results
|
MP5000ADQ-LF
Monolithic Power Systems
|
Check for Price | Yes | Active | 12 V | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 5 A | 18 V | 10 V | YES | AUTOMOTIVE | S-PDSO-N10 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | MONOLITHIC POWER SYSTEMS INC | SON | QFN-10 | 10 | compliant | EAR99 | 8542.39.00.01 | |||
|
MP5000ADQ-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 12 V | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 5 A | 18 V | 10 V | YES | AUTOMOTIVE | S-PDSO-N10 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | MONOLITHIC POWER SYSTEMS INC | SON | QFN-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) |