Filter Your Search
1 - 2 of 2 results
|
MP8845CGC
Monolithic Power Systems
|
Check for Price | Yes | Not Recommended | 5 V | 6 V | 2.7 V | YES | BUCK | 2.2 MHz | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.6... more | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PBGA-B20 | 1 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 1.5 mm | 2.05 mm | 630 µm | MONOLITHIC POWER SYSTEMS INC | VFBGA, | compliant | EAR99 | 8542.39.00.01 | ||
|
MP8845CGC-Z
Monolithic Power Systems
|
Check for Price | Yes | Not Recommended | 5 V | 6 V | 2.7 V | YES | BUCK | 2.2 MHz | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.6... more | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PBGA-B20 | 1 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 1.5 mm | 2.05 mm | 630 µm | MONOLITHIC POWER SYSTEMS INC | VFBGA, | compliant | EAR99 | 8542.39.00.01 |