Filter Your Search
1 - 1 of 1 results
|
MP9115DQT-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Yes | Not Recommended | 3.6 V | 6 V | 2.7 V | 6 A | YES | BUCK | 1.4 MHz | OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 10 | UNSPECIFIED | HVQCCN | SOLCC10,.12,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | MONOLITHIC POWER SYSTEMS INC | SON | 3 X 3 MM, ROHS COMPLIANT, MO-229VEED-5, TQFN-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) |