Filter Your Search
1 - 1 of 1 results
|
MP9181DD-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Not Recommended | 12 V | 20 V | 4.5 V | 815 mV | 13 V | YES | BUCK | OUTPUT VOLTAGE FROM 0.815V TO 13V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N12 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 12 | UNSPECIFIED | HQCCN | LCC12,.07X.011,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 2 mm | 3 mm | 1.05 mm | MONOLITHIC POWER SYSTEMS INC | HQCCN, | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) |