Filter Your Search
1 - 2 of 2 results
|
MP9942GJ-Z
Monolithic Power Systems
|
$1.8463 | Yes | Yes | Active | 12 V | 36 V | 4 V | 800 mV | 33.12 V | 5.5 A | 700 µA | YES | BUCK | 500 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | TSOT-23, 8 PIN | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | ||||
|
MP9942GJ
Monolithic Power Systems
|
Check for Price | Yes | Active | 12 V | 36 V | 4 V | 800 mV | 33.12 V | 5.5 A | 700 µA | YES | BUCK | 500 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | TSOT-23, 8 PIN | compliant | EAR99 | 8542.39.00.01 |