Filter Your Search
1 - 3 of 3 results
|
MPA206R
knitter-switch
|
$16.5521 | Yes | Contact Manufacturer | 4 A | 30 V | 0.02 mΩ | DPDT | MOMENTARY | PUSHBUTTON SWITCH | PUSHBUTTON | 3A@250VAC | 4A@30VDC | 3 A | (ON)-ON | 250 V | 1500VAC V | 1 GΩ | e4 | -45 °C | 140 °C | PANEL MOUNT | CHROME | COPPER ALLOY | 3.5052 mm | 0.236 inch | M6X0.75 | STAINLESS STEEL | NON-ILLUMINATED | DIALLYL PHTHALATE | HAND | NO | Silver (Ag) | BRASS | SOLDER | 0.374 inch | 13.0048 mm | 17.8054 mm | 13.0048 mm | 0.295 inch | 0.157 inch | KNITTER-SWITCH | compliant | EAR99 | 8536.50.90.31 | KNITTER-SWITCH | ||||||||||||||||
|
MPA206R
TE Connectivity
|
$17.6772 | Yes | Active | 6 A | 28 V | 50000 Cycle(s) | 0.01 mΩ | DPDT | MOMENTARY | GOLD | PUSHBUTTON SWITCH | PLUNGER | 6A@125VAC | 4A@28VDC | 6 A | 250 V | 1500VAC V | 1 GΩ | 11.9952 N | -20 °C | 85 °C | PANEL MOUNT | NATURAL | NICKEL | NICKEL PLATED COPPER ALLOY | 3.556 mm | 0.25 inch | 1/4-40 | GOLD OVER SILVER | BREAK-BEFORE-MAKE | SILVER OVER COPPER | THERMOSET | NON-ILLUMINATED | THERMOSET 94V-0 | 1 | BULK | MOLDED | HAND | NO | COPPER ALLOY | WIRE | SOLVENT | 0.55 inch | 13 mm | 11.68 mm | 13 mm | 0.28 inch | 0.16 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.35 | TE Connectivity | ROHS COMPLIANT | |||||||
|
MPA206RPC
TE Connectivity
|
$19.0293 | Yes | Obsolete | 6 A | 28 V | 50000 Cycle(s) | 0.01 mΩ | DPDT | MOMENTARY | GOLD | PUSHBUTTON SWITCH | PLUNGER | PANEL MOUNTABLE | 6A@125VAC | 4A@28VDC | 6 A | 250 V | 1500VAC V | 1 GΩ | 11.9952 N | -20 °C | 85 °C | PANEL MOUNT | NATURAL | NICKEL | NICKEL PLATED COPPER ALLOY | 3.556 mm | 0.25 inch | 1/4-40 | GOLD OVER SILVER | BREAK-BEFORE-MAKE | SILVER OVER COPPER | THERMOSET | NON-ILLUMINATED | THERMOSET 94V-0 | 1 | BULK | 6 | MOLDED | HAND | NO | COPPER ALLOY | WIRE | SOLVENT | 0.55 inch | 13 mm | 11.68 mm | 13 mm | 0.28 inch | 0.16 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT |