Filter Your Search
1 - 10 of 6,570 results
|
MPC17C724EP
NXP Semiconductors
|
$0.7132 | Yes | Obsolete | 2 | e3 | 85 °C | -20 °C | 16 | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin (Sn) | 500 µm | 3 mm | 1 mm | 3 mm | NXP SEMICONDUCTORS | 3 X 3 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-16 | compliant | EAR99 | 8542.31.00.01 | NXP | OVER CURRENT; UNDER VOLTAGE | HALF BRIDGE BASED PERIPHERAL DRIVER | S-PQCC-N16 | 2 | SOURCE AND SINK | 800 mA | PLASTIC/EPOXY | 260 | Not Qualified | 5.5 V | 2.7 V | 3 V | 5.5 V | 2.7 V | 3 V | OTHER | NO LEAD | QUAD | 40 | 500 ns | 500 ns | ||||||||||||||||||||||||||||
|
MPC17C724EPR2
NXP Semiconductors
|
$0.7821 | Yes | Obsolete | 2 | e3 | 85 °C | -20 °C | 16 | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin (Sn) | 500 µm | 3 mm | 1 mm | 3 mm | NXP SEMICONDUCTORS | 3 X 3 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-16 | compliant | EAR99 | 8542.31.00.01 | NXP | OVER CURRENT; UNDER VOLTAGE | HALF BRIDGE BASED PERIPHERAL DRIVER | S-PQCC-N16 | 2 | SOURCE AND SINK | 800 mA | PLASTIC/EPOXY | 260 | Not Qualified | 5.5 V | 2.7 V | 3 V | 5.5 V | 2.7 V | 3 V | OTHER | NO LEAD | QUAD | 40 | 500 ns | 500 ns | ||||||||||||||||||||||||||||
|
MPC1055LR36C
KEMET Corporation
|
$1.0851 | Yes | Not Recommended | 1 | 125 °C | -40 °C | 2 | SMT | TR, 15 Inch | YES | WRAPAROUND | KEMET ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | KEMET | 4639 | RECTANGULAR | COMPOSITE | 0.75 mΩ | 360 nH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 5.5 mm | 11.7 mm | 10 mm | 32 A | RECTANGULAR PACKAGE | YES | DUAL ENDED | 100 kHz | 20 % | ||||||||||||||||||||||||||||||||||||||||
|
MPC1250LR36C
KEMET Corporation
|
$1.4277 | Yes | Not Recommended | 1 | 125 °C | -40 °C | 2 | SMT | TR, 15 Inch | YES | WRAPAROUND | KEMET ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | KEMET | 5749 | RECTANGULAR | COMPOSITE | 0.65 mΩ | 360 nH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 5 mm | 14.5 mm | 12.5 mm | 38 A | RECTANGULAR PACKAGE | YES | DUAL ENDED | 20 % | |||||||||||||||||||||||||||||||||||||||||
|
MPC1250LR50C
KEMET Corporation
|
$1.4538 | Yes | Not Recommended | 1 | 125 °C | -40 °C | 2 | SMT | TR, 15 Inch | YES | WRAPAROUND | KEMET ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | KEMET | 5749 | RECTANGULAR | COMPOSITE | 0.8 mΩ | 500 nH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 5 mm | 14.5 mm | 12.5 mm | 35 A | RECTANGULAR PACKAGE | YES | DUAL ENDED | 20 % | |||||||||||||||||||||||||||||||||||||||||
|
MPC1040LR36C
KEMET Corporation
|
$1.4788 | Yes | Not Recommended | 1 | 125 °C | -40 °C | 2 | SMT | TR, 13 Inch | YES | WRAPAROUND | KEMET ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | KEMET | 4539 | RECTANGULAR | COMPOSITE | 1.05 mΩ | 360 nH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 4 mm | 11.5 mm | 10 mm | 25.5 A | RECTANGULAR PACKAGE | YES | DUAL ENDED | 20 % | |||||||||||||||||||||||||||||||||||||||||
|
MPC1040LR88C
KEMET Corporation
|
$1.4790 | Yes | Not Recommended | 1 | 125 °C | -40 °C | 2 | SMT | TR, 13 Inch | YES | WRAPAROUND | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | KEMET | 4539 | RECTANGULAR | COMPOSITE | 2.3 mΩ | 880 nH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 4 mm | 11.5 mm | 10 mm | 17 A | RECTANGULAR PACKAGE | YES | DUAL ENDED | 20 % | ||||||||||||||||||||||||||||||||||||||||
|
MPC1040LR45C
KEMET Corporation
|
$1.4847 | Yes | Not Recommended | 1 | 125 °C | -40 °C | 2 | SMT | TR, 13 Inch | YES | WRAPAROUND | KEMET ELECTRONICS CORP | CHIP, 4539 | compliant | EAR99 | 8504.50.80.00 | KEMET | 4539 | RECTANGULAR | COMPOSITE | 1.1 mΩ | 450 nH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 4 mm | 11.5 mm | 10 mm | 25 A | RECTANGULAR PACKAGE | YES | DUAL ENDED | 100 kHz | 20 % | |||||||||||||||||||||||||||||||||||||||
|
MPC1040LR56C
KEMET Corporation
|
$1.5269 | Yes | Not Recommended | 1 | 125 °C | -40 °C | 2 | SMT | TR, 13 Inch | YES | WRAPAROUND | KEMET ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | KEMET | 4539 | RECTANGULAR | COMPOSITE | 1.3 mΩ | 560 nH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 4 mm | 11.5 mm | 10 mm | 23 A | RECTANGULAR PACKAGE | YES | DUAL ENDED | 100 kHz | 20 % | ||||||||||||||||||||||||||||||||||||||||
|
MPC17511EP
NXP Semiconductors
|
$2.0962 | Yes | Obsolete | ALSO OPERATES WITH THE RANGE OF 2V-6.8V SUPPLY | 1 | 65 °C | -20 °C | 24 | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | 500 µm | 4 mm | 1 mm | 4 mm | NXP SEMICONDUCTORS | HVQCCN, LCC24,.16SQ,20 | compliant | EAR99 | 8542.39.00.01 | NXP | S-XQCC-N24 | 2 | UNSPECIFIED | 260 | Not Qualified | OTHER | NO LEAD | QUAD | 40 | DISK DRIVE MOTOR CONTROLLER | 3 A | LCC24,.16SQ,20 | 3 mA | 5.7 V | 2.7 V | 5 V |