Filter Your Search
1 - 6 of 6 results
|
MPC5200BV400
NXP Semiconductors
|
$43.8179 | No | Not Recommended | 400 MHz | 32 | 32 | 35 MHz | YES | 1.5 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 1.58 V | 1.42 V | COMMERCIAL | S-PBGA-B272 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 272 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1.27 MM PITCH, PLASTIC, BGA-272 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||
|
MPC5200BV400
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 400 MHz | 32 | 32 | 35 MHz | YES | 1.5 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 1.58 V | 1.42 V | COMMERCIAL | S-PBGA-B272 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | 27 X 27 MM, 1.27 MM PITCH, PLASTIC, BGA-272 | not_compliant | 3A991.A.2 | 8542.31.00.01 | NXP | BGA | 272 | ||
|
MPC5200BV400
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 32 | 400 MHz | 32 | 32 | 35 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.58 V | 1.42 V | COMMERCIAL | S-PBGA-B272 | Not Qualified | 70 °C | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | MOTOROLA INC | 27 X 27 MM, 1.27 MM PITCH, PLASTIC, BGA-272 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
MPC5200BV400BR2
Freescale Semiconductor
|
Check for Price | No | No | Obsolete | 32 | 400 MHz | 32 | 32 | 35 MHz | YES | 1.5 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 1.58 V | 1.42 V | COMMERCIAL | S-PBGA-B272 | Not Qualified | e0 | 70 °C | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | 27 X 27 MM, 1.27 MM PITCH, HALIDE FREE, PLASTIC, BGA-272 | compliant | 3A991.A.2 | 8542.31.00.01 | BGA | 272 | ||||||
|
MPC5200BV400
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 400 MHz | 32 | 32 | 35 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.58 V | 1.42 V | COMMERCIAL | S-PBGA-B272 | Not Qualified | 70 °C | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | MOTOROLA INC | BGA, BGA272,20X20,50 | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 272 | |||||||||||
|
MPC5200BV400B
Freescale Semiconductor
|
Check for Price | No | No | Obsolete | 32 | 400 MHz | 32 | 32 | 35 MHz | YES | 1.5 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 1.58 V | 1.42 V | COMMERCIAL | S-PBGA-B272 | Not Qualified | e0 | 70 °C | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | 27 X 27 MM, 1.27 MM PITCH, HALIDE FREE, PLASTIC, BGA-272 | compliant | 3A991.A.2 | 8542.31.00.01 | BGA | 272 |