Filter Your Search
1 - 10 of 60 results
|
MPC5534MVM80
NXP Semiconductors
|
$19.4250 | Yes | Not Recommended | 32 | 80 MHz | 1048576 | 65536 | 40 MHz | YES | 1.5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 250 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B208 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 208 | PLASTIC/EPOXY | BGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | 17 X 17 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MO-151AAF-1, MAPBGA-208 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||
|
MPC5534MZQ40
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 40 MHz | 1048576 | 65536 | 20 MHz | 4 | YES | 1.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 250 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B324 | Not Qualified | 1 | 125 °C | -40 °C | 324 | PLASTIC/EPOXY | BGA | BGA324,22X22,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 23 mm | 23 mm | FREESCALE SEMICONDUCTOR INC | 23 X 23 MM, 1 MM PITCH, PLASTIC, MS-034AAJ-1, BGA-324 | compliant | 8542.31.00.01 | BGA | 324 | ||||||||||
|
MPC5534MVZ40R
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 42 MHz | 1048576 | 65536 | 20 MHz | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 250 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B324 | Not Qualified | 125 °C | -40 °C | 324 | PLASTIC/EPOXY | BGA | BGA324,22X22,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | NXP SEMICONDUCTORS | compliant | ||||||||||||||||||||
|
MPC5534MZQ66
NXP Semiconductors
|
Check for Price | No | Active | 32 | 66 MHz | 1048576 | 65536 | 20 MHz | 4 | YES | 1.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 250 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B324 | Not Qualified | 1 | 125 °C | -40 °C | 324 | PLASTIC/EPOXY | BGA | BGA324,22X22,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 23 mm | 23 mm | NXP SEMICONDUCTORS | 23 X 23 MM, 1 MM PITCH, PLASTIC, MS-034AAJ-1, BGA-324 | unknown | 8542.31.00.01 | |||||||||||||
|
MPC5534MVZ66R
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 66 MHz | 1048576 | 65536 | 20 MHz | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 250 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B324 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 324 | PLASTIC/EPOXY | HBGA | BGA324,22X22,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | MATTE TIN | BALL | 1 mm | BOTTOM | 2.55 mm | 23 mm | 23 mm | FREESCALE SEMICONDUCTOR INC | 23 X 23 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAJ-1, TEBGA-324 | compliant | 8542.31.00.01 | BGA | 324 | |||||||||
|
MPC5534MVZ40R
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 40 MHz | 1048576 | 65536 | 20 MHz | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 250 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B324 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 324 | PLASTIC/EPOXY | HBGA | BGA324,22X22,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | MATTE TIN | BALL | 1 mm | BOTTOM | 2.55 mm | 23 mm | 23 mm | FREESCALE SEMICONDUCTOR INC | 23 X 23 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAJ-1, TEBGA-324 | compliant | 8542.31.00.01 | BGA | 324 | |||||||||
|
MPC5534MVF40
NXP Semiconductors
|
Check for Price | No | Active | 32 | 40 MHz | 1048576 | 65536 | 20 MHz | 2 | YES | 1.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 250 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B208 | Not Qualified | 1 | 125 °C | -40 °C | 208 | PLASTIC/EPOXY | FBGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | BALL | 500 µm | BOTTOM | 2 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | 17 X 17 MM, 1 MM PITCH, PLASTIC, MO-151AAF-1, MAPBGA-208 | unknown | 8542.31.00.01 | |||||||||||||
|
SPC5534MZQ80
Freescale Semiconductor
|
Check for Price | No | No | Obsolete | 32 | 80 MHz | 1048576 | 65536 | E200 | YES | CMOS | FLASH | 250 mA | AUTOMOTIVE | S-PBGA-B324 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 245 | AEC-Q100 | 30 | 324 | PLASTIC | BGA | BGA324,22X22,40 | SQUARE | GRID ARRAY | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | BGA, BGA324,22X22,40 | not_compliant | 8542.31.00.01 | ||||||||||||||||||||
|
MPC5534MVM40R
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 42 MHz | 1048576 | 65536 | 20 MHz | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 250 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B208 | Not Qualified | 125 °C | -40 °C | 208 | PLASTIC/EPOXY | BGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | NXP SEMICONDUCTORS | compliant | ||||||||||||||||||||
|
MPC5534MVZ40
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 40 MHz | 1048576 | 65536 | 20 MHz | 4 | YES | 1.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 250 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B324 | Not Qualified | 125 °C | -40 °C | 324 | PLASTIC/EPOXY | BGA | BGA324,22X22,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 23 mm | 23 mm | FREESCALE SEMICONDUCTOR INC | 23 X 23 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAJ-1, BGA-324 | compliant | 8542.31.00.01 | BGA | 324 |