Filter Your Search
1 - 7 of 7 results
|
MPC5566MZP132
NXP Semiconductors
|
$80.2745 | No | Active | 32 | 132 MHz | 3145728 | 131072 | 32 | 24 | 20 MHz | 256 | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 820 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 260 | 40 | 416 | PLASTIC/EPOXY | BGA | BGA416,26X26,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-416 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MPC5566MZP132R2
Freescale Semiconductor
|
Check for Price | No | Transferred | e0 | 3 | 260 | 40 | TIN LEAD SILVER | FREESCALE SEMICONDUCTOR INC | not_compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MPC5566MZP132R
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 132 MHz | 3145728 | 131072 | 32 | 24 | 20 MHz | YES | 1.5 V | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 820 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 260 | 40 | 416 | PLASTIC/EPOXY | HBGA | BGA416,26X26,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | HBGA, BGA416,26X26,40 | not_compliant | 3A991 | 8542.31.00.01 | ||||||||
|
MPC5566MZP132
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 132 MHz | 3145728 | 131072 | 32 | 24 | 20 MHz | YES | 1.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 820 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 260 | 40 | 416 | PLASTIC/EPOXY | BGA | BGA416,26X26,40 | SQUARE | GRID ARRAY | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | 27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-416 | not_compliant | 3A991.A.2 | 8542.31.00.01 | NXP | BGA | 416 | ||||
|
MPC5566MZP132R2
NXP Semiconductors
|
Check for Price | Active | 32 | 135 MHz | 32 | 24 | 20 MHz | 256 | YES | 1.5 V | MICROCONTROLLER, RISC | YES | YES | YES | 1.65 V | 1.35 V | 416 | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | NXP SEMICONDUCTORS | BGA, | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
MPC5566MZP132R
NXP Semiconductors
|
Check for Price | Obsolete | 32 | 132 MHz | 3145728 | 131072 | 32 | 24 | 20 MHz | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | ADC 40-CH IS AVAILABLE | NO | NO | YES | YES | 8 | YES | FLASH | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | 125 °C | -40 °C | 416 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | HBGA, | unknown | 8542.31.00.01 | |||||||||||||||||
|
MPC5566MZP132
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 32 | 132 MHz | 32 | 24 | 20 MHz | YES | 1.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | e0 | 3 | 125 °C | -40 °C | 260 | 40 | 416 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | ROCHESTER ELECTRONICS LLC | 27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-416 | unknown | BGA | 416 |