Filter Your Search
1 - 10 of 18 results
|
MPC561CVR40
Rochester Electronics LLC
|
Check for Price | Active | ROCHESTER ELECTRONICS INC | BGA | , | 388 | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MPC561CZP66
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 66 MHz | 32768 | 32 | 24 | 20 MHz | 16 | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 2.7 V | 2.5 V | INDUSTRIAL | S-PBGA-B388 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | Tin/Lead/Silver (Sn62Pb36Ag2) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | BGA | 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 | 388 | not_compliant | 3A991 | 8542.31.00.01 | |||||||
|
MPC561CZP66
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 32 | 66 MHz | 32768 | 32 | 24 | 20 MHz | 16 | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 2.7 V | 2.5 V | INDUSTRIAL | S-PBGA-B388 | Not Qualified | 85 °C | -40 °C | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | MOTOROLA INC | 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 | unknown | 8542.31.00.01 | |||||||||||||||
|
MPC561CZP56R2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 32 | 56 MHz | 524288 | 32768 | YES | CMOS | FLASH | INDUSTRIAL | S-PBGA-B388 | Not Qualified | 85 °C | -40 °C | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | MOTOROLA INC | BGA, BGA388,26X26,40 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
MPC561CZP40
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 40 MHz | 32768 | 32 | 24 | 20 MHz | 16 | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | FLASH | 2.7 V | 2.5 V | INDUSTRIAL | S-PBGA-B388 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | BGA | 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 | 388 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
MPC561CZP40
Rochester Electronics LLC
|
Check for Price | Active | 32 | 40 MHz | 32 | 24 | 20 MHz | 16 | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | FLASH | 2.7 V | 2.5 V | INDUSTRIAL | S-PBGA-B388 | 85 °C | -40 °C | 388 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | ROCHESTER ELECTRONICS INC | BGA | BGA, | 388 | unknown | |||||||||||||||||
|
MPC561CVR40
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 40 MHz | 32768 | YES | CMOS | INDUSTRIAL | S-PBGA-B388 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | BGA | 388 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||||||||
|
MPC561CZP66
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 66 MHz | 32768 | 32 | 24 | 20 MHz | 16 | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 2.7 V | 2.5 V | INDUSTRIAL | S-PBGA-B388 | Not Qualified | 85 °C | -40 °C | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | MOTOROLA INC | BGA | BGA, BGA388,26X26,40 | 388 | unknown | 8542.31.00.01 | ||||||||||||||
|
MPC561CZP56
Motorola Semiconductor Products
|
Check for Price | Obsolete | 32 | 56 MHz | 524288 | 32768 | 32 | 24 | 20 MHz | 16 | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.7 V | 2.6 V | INDUSTRIAL | S-PBGA-B388 | Not Qualified | 85 °C | -40 °C | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | MOTOROLA INC | BGA, BGA388,26X26,40 | unknown | 8542.31.00.01 | |||||||||||||
|
MPC561CZP40
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 32 | 40 MHz | 32768 | 32 | 24 | 20 MHz | 16 | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | FLASH | 2.7 V | 2.5 V | INDUSTRIAL | S-PBGA-B388 | Not Qualified | 85 °C | -40 °C | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | MOTOROLA INC | 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 | unknown | 8542.31.00.01 |