Filter Your Search
1 - 4 of 4 results
|
MPC603AFE66AC
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 32 | 66.67 MHz | 64 | 32 | 66.67 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 3.465 V | 3.135 V | S-CQFP-G240 | Not Qualified | e0 | 240 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 550 µm | QUAD | 2.93 mm | 32 mm | 32 mm | MOTOROLA INC | QFP | QFP, QFP240,1.3SQ,20 | 240 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
MPC603AFE66AC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 32 | 66.67 MHz | 64 | 32 | 66.67 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 3.465 V | 3.135 V | S-CQFP-G240 | Not Qualified | e0 | 240 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 550 µm | QUAD | 2.93 mm | 32 mm | 32 mm | MOTOROLA INC | 32 X 32 MM, 3.10 MM HEIGHT, 0.50 MM PITCH, WIRE BOND, CERAMIC, QFP-240 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
MPC603AFE66AC
NXP Semiconductors
|
Check for Price | Active | 32 | 66.67 MHz | 64 | 32 | 66 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 3.465 V | 3.135 V | S-CQFP-G240 | Not Qualified | 240 | CERAMIC, METAL-SEALED COFIRED | FQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 4.15 mm | 32 mm | 32 mm | NXP SEMICONDUCTORS | FQFP, QFP240,1.3SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
MPC603AFE66AC
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 66.67 MHz | 64 | 32 | 66 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 3.465 V | 3.135 V | S-CQFP-G240 | Not Qualified | 240 | CERAMIC, METAL-SEALED COFIRED | FQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 4.15 mm | 32 mm | 32 mm | FREESCALE SEMICONDUCTOR INC | QFP | 32 X 32 MM, 3.10 MM HEIGHT, 0.50 MM PITCH, WIRE BOND, CERAMIC, QFP-240 | 240 | unknown | 3A991.A.2 | 8542.31.00.01 |