Filter Your Search
1 - 2 of 2 results
|
MPC8247CZQMIBA
NXP Semiconductors
|
$32.3760 | No | Obsolete | YES | 1.5 V | SoC | CMOS | 1.575 V | 1.425 V | S-PBGA-B516 | Not Qualified | e0 | 3 | 105 °C | -40 °C | 245 | 30 | 516 | PLASTIC/EPOXY | BGA | BGA516,26X26,40 | SQUARE | GRID ARRAY | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | BGA-516 | not_compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||
|
MPC8247CZQMIBA
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 200 MHz | 64 | 32 | 88 | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | OTPROM | 1.575 V | 1.425 V | S-PBGA-B516 | e0 | 3 | 245 | 30 | 516 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | BGA-516 | not_compliant | 3A991.A.2 | 8542.31.00.01 | NXP |