Filter Your Search
1 - 10 of 235 results
|
MPC8250AVRIHBC
Freescale Semiconductor
|
$52.7740 | Yes | Yes | Transferred | 32 | 200 MHz | 64 | 32 | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | 1.9 V | 1.7 V | COMMERCIAL | S-PBGA-B516 | Not Qualified | e1 | 3 | 70 °C | 245 | 30 | 516 | PLASTIC/EPOXY | BGA | BGA516,26X26,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | BGA | 27 X 27 MM, PLASTIC, BGA-516 | 516 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||
|
MPC8250ACZQIHBC
NXP Semiconductors
|
$70.0511 | No | Obsolete | 32 | 200 MHz | 64 | 32 | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | REQUIRES 3.3V SUPPLY FOR I/O | YES | FLOATING POINT | YES | NO | 1.9 V | 1.7 V | S-PBGA-B516 | Not Qualified | e0 | 3 | 245 | 30 | 516 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1.25 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-516 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||
|
MPC8250AVRIHBC
NXP Semiconductors
|
$72.0315 | Yes | Obsolete | 32 | 200 MHz | 64 | 32 | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | 1.9 V | 1.7 V | COMMERCIAL | S-PBGA-B516 | Not Qualified | e1 | 3 | 70 °C | 245 | 30 | 516 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | BGA, | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||
|
MPC8250AZQIHBC
NXP Semiconductors
|
$72.0315 | No | Obsolete | 32 | 200 MHz | 64 | 32 | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | REQUIRES 3.3V SUPPLY FOR I/O | YES | FLOATING POINT | YES | NO | 1.9 V | 1.7 V | COMMERCIAL | S-PBGA-B516 | Not Qualified | e0 | 3 | 70 °C | 245 | 30 | 516 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1.25 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-516 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MPC8250ACVRIHBC
NXP Semiconductors
|
$76.5623 | Yes | Obsolete | 32 | 200 MHz | 64 | 32 | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | 1.9 V | 1.7 V | S-PBGA-B516 | Not Qualified | e1 | 3 | 245 | 30 | 516 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | BGA, | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||
|
MPC8250AZUMHBC
NXP Semiconductors
|
$122.8391 | No | Obsolete | 32 | 266 MHz | 64 | 32 | YES | 2 V | MICROPROCESSOR, RISC | CMOS | REQUIRES 3.3V SUPPLY FOR I/O | YES | FLOATING POINT | YES | NO | 2.2 V | 1.9 V | COMMERCIAL | S-PBGA-B480 | Not Qualified | e0 | 3 | 70 °C | 220 | 30 | 480 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 1.65 mm | 37.5 mm | 37.5 mm | NXP SEMICONDUCTORS | 37 X 37 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MPC8250AVVMHBC
NXP Semiconductors
|
$122.8391 | Yes | Obsolete | 32 | 64 | 32 | YES | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | NO | S-PBGA-B480 | e1 | 3 | 260 | 40 | 480 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 1.65 mm | 37.5 mm | 37.5 mm | NXP SEMICONDUCTORS | 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-480 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||
|
MPC8250ACZUMHBC
NXP Semiconductors
|
$126.4926 | No | Obsolete | 32 | 266 MHz | 64 | 32 | YES | 2 V | MICROPROCESSOR, RISC | CMOS | REQUIRES 3.3V SUPPLY FOR I/O | YES | FLOATING POINT | YES | NO | 2.2 V | 1.9 V | S-PBGA-B480 | Not Qualified | 3 | 220 | 30 | 480 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1.27 mm | BOTTOM | 1.65 mm | 37.5 mm | 37.5 mm | NXP SEMICONDUCTORS | 37 X 37 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | not_compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||
|
MPC8250AVVPIBC
NXP Semiconductors
|
$129.1502 | Yes | Obsolete | 32 | 64 | 32 | YES | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | NO | S-PBGA-B480 | e1 | 3 | 260 | 40 | 480 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 1.65 mm | 37.5 mm | 37.5 mm | NXP SEMICONDUCTORS | 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-480 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||
|
MPC8250ACVVMHBC
NXP Semiconductors
|
$134.6568 | Yes | Obsolete | 32 | 266 MHz | 64 | 32 | YES | 2 V | MICROPROCESSOR, RISC | CMOS | REQUIRES 3.3V SUPPLY FOR I/O | YES | FLOATING POINT | YES | NO | 2.2 V | 1.9 V | S-PBGA-B480 | Not Qualified | e1 | 3 | 260 | 40 | 480 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 1.65 mm | 37.5 mm | 37.5 mm | NXP SEMICONDUCTORS | LBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |