Filter Your Search
1 - 8 of 8 results
|
MPC8260AZUPJDB
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 300 MHz | 64 | 32 | 83.33 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | NO | 2.7 V | 2.4 V | COMMERCIAL | S-PBGA-B480 | Not Qualified | 70 °C | 480 | PLASTIC/EPOXY | LBGA | BGA480,29X29,50 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1.27 mm | BOTTOM | 1.65 mm | 37.5 mm | 37.5 mm | MOTOROLA INC | BGA | LBGA, BGA480,29X29,50 | 480 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
MPC8260AZUPJDB
NXP Semiconductors
|
Check for Price | No | Obsolete | 32 | 300 MHz | 64 | 32 | 83.33 MHz | YES | 2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | NO | 2.2 V | 1.9 V | COMMERCIAL | S-PBGA-B480 | Not Qualified | e0 | 3 | 70 °C | 220 | 30 | 480 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 1.65 mm | 37.5 mm | 37.5 mm | NXP SEMICONDUCTORS | 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | not_compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
KMPC8260AZUPJDB
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 32 | 300 MHz | 64 | 32 | 83.33 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | NO | 2.7 V | 2.4 V | COMMERCIAL | S-PBGA-B480 | Not Qualified | 70 °C | 480 | PLASTIC/EPOXY | LBGA | BGA480,29X29,50 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1.27 mm | BOTTOM | 1.65 mm | 37.5 mm | 37.5 mm | MOTOROLA INC | 37.50 X 37.50 MM, TBGA-480 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
KMPC8260AZUPJDB
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 300 MHz | 64 | 32 | 83.33 MHz | YES | 2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | NO | 2.2 V | 1.9 V | COMMERCIAL | S-PBGA-B480 | Not Qualified | e0 | 3 | 70 °C | 220 | 30 | 480 | PLASTIC/EPOXY | LBGA | BGA480,29X29,50 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 1.65 mm | 37.5 mm | 37.5 mm | FREESCALE SEMICONDUCTOR INC | BGA | 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | 480 | not_compliant | 5A991 | 8542.31.00.01 | ||||
|
MPC8260AZUPJDB
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 300 MHz | 64 | 32 | 83.33 MHz | YES | 2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | NO | 2.2 V | 1.9 V | COMMERCIAL | S-PBGA-B480 | Not Qualified | e0 | 3 | 70 °C | 220 | 30 | 480 | PLASTIC/EPOXY | LBGA | BGA480,29X29,50 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 1.65 mm | 37.5 mm | 37.5 mm | FREESCALE SEMICONDUCTOR INC | BGA | 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | 480 | not_compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||
|
KMPC8260AZUPJDB
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 300 MHz | 64 | 32 | 83.33 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | NO | 2.7 V | 2.4 V | COMMERCIAL | S-PBGA-B480 | Not Qualified | 70 °C | 480 | PLASTIC/EPOXY | LBGA | BGA480,29X29,50 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1.27 mm | BOTTOM | 1.65 mm | 37.5 mm | 37.5 mm | MOTOROLA INC | BGA | LBGA, BGA480,29X29,50 | 480 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
MPC8260AZUPJDB
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 32 | 300 MHz | 64 | 32 | 83.33 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | NO | 2.7 V | 2.4 V | COMMERCIAL | S-PBGA-B480 | Not Qualified | 70 °C | 480 | PLASTIC/EPOXY | LBGA | BGA480,29X29,50 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1.27 mm | BOTTOM | 1.65 mm | 37.5 mm | 37.5 mm | MOTOROLA INC | 37.50 X 37.50 MM, TBGA-480 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
MPC8260AZUPJDB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 32 | 300 MHz | 64 | 32 | 83.33 MHz | YES | 2 V | MICROPROCESSOR, RISC | YES | FLOATING POINT | YES | NO | 2.2 V | 1.9 V | COMMERCIAL | S-PBGA-B480 | COMMERCIAL | e0 | 3 | 70 °C | 220 | 30 | 480 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | TIN LEAD | BALL | 1.27 mm | BOTTOM | 1.65 mm | 37.5 mm | 37.5 mm | ROCHESTER ELECTRONICS LLC | BGA | 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | 480 | unknown |