Filter Your Search
1 - 10 of 89 results
|
MPC8271VRMIBA
NXP Semiconductors
|
$63.8379 | Yes | Not Recommended | 32 | 266 MHz | 64 | 30 | 66.7 MHz | 57 | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | 1.575 V | 1.425 V | COMMERCIAL | S-PBGA-B516 | Not Qualified | e2 | 3 | 70 °C | 245 | 30 | 516 | PLASTIC/EPOXY | BGA | BGA516,26X26,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||
|
MPC8271VRTIEA
NXP Semiconductors
|
$84.4916 | Yes | Not Recommended | 32 | 400 MHz | 64 | 30 | 66.7 MHz | 57 | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | 1.575 V | 1.425 V | COMMERCIAL | S-PBGA-B516 | Not Qualified | e2 | 3 | 70 °C | 245 | 30 | 516 | PLASTIC/EPOXY | BGA | BGA516,26X26,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||
|
MPC8271CVRTIEA
NXP Semiconductors
|
$92.9383 | Yes | Not Recommended | 32 | 400 MHz | 64 | 30 | 66.7 MHz | 57 | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | 1.575 V | 1.425 V | S-PBGA-B516 | Not Qualified | e2 | 3 | 245 | 30 | 516 | PLASTIC/EPOXY | BGA | BGA516,26X26,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||
|
MPC8271CZQMIB
Motorola Semiconductor Products
|
Check for Price | No | Transferred | YES | S-PBGA-B516 | Not Qualified | 516 | PLASTIC/EPOXY | BGA | BGA516,26X26,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | MOTOROLA INC | unknown | 8542.31.00.01 | BGA, BGA516,26X26,40 | ||||||||||||||||||||||||||||||||||||
|
MPC8271CVRTIEX
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 400 MHz | 64 | 32 | 100 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | NO | 1.575 V | 1.425 V | COMMERCIAL | S-PBGA-B516 | Not Qualified | 70 °C | 516 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | unknown | 3A991.A.2 | 8542.31.00.01 | BGA, | BGA | 516 | |||||||||||||||
|
MPC8271ZQTMFA
Freescale Semiconductor
|
Check for Price | No | No | Obsolete | YES | CMOS | COMMERCIAL | S-PBGA-B516 | Not Qualified | e0 | 3 | 70 °C | 245 | 30 | 516 | PLASTIC/EPOXY | BGA | BGA516,26X26,40 | SQUARE | GRID ARRAY | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | not_compliant | |||||||||||||||||||||||||||||
|
MPC8271ZQTIEX
Freescale Semiconductor
|
Check for Price | No | Transferred | 32 | 400 MHz | 64 | 32 | 100 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | NO | 1.575 V | 1.425 V | S-PBGA-B516 | Not Qualified | 516 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | unknown | 3A991.A.2 | 8542.31.00.01 | BGA, | BGA | 516 | ||||||||||||||||
|
MPC8271VRTIEX
NXP Semiconductors
|
Check for Price | Active | 32 | 400 MHz | 64 | 32 | 100 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | NO | 1.575 V | 1.425 V | S-PBGA-B516 | Not Qualified | 516 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, BGA-516 | |||||||||||||||||||
|
MPC8271VRPIEX
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 300 MHz | 64 | 32 | 100 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | NO | 1.575 V | 1.425 V | S-PBGA-B516 | Not Qualified | 516 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | unknown | 3A991.A.2 | 8542.31.00.01 | BGA, | BGA | 516 | ||||||||||||||||
|
MPC8271CVRPIE
Freescale Semiconductor
|
Check for Price | Yes | Transferred | YES | S-PBGA-B516 | Not Qualified | 516 | PLASTIC/EPOXY | BGA | BGA516,26X26,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | BGA, BGA516,26X26,40 |