Filter Your Search
1 - 10 of 108 results
|
MPC8313EVRAFFC
NXP Semiconductors
|
$28.5525 | Yes | Not Recommended | 32 | 333 MHz | 32 | 32 | 66.67 MHz | YES | 1 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | OTHER | S-PBGA-B516 | Not Qualified | e2 | 3 | 105 °C | 260 | 40 | 516 | PLASTIC/EPOXY | HBGA | BGA516,26X26,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, TEBGAII-516 | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | ||||||
|
MPC8313EVRAGDC
NXP Semiconductors
|
$30.4529 | Yes | Not Recommended | 32 | 400 MHz | 32 | 15 | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | OTHER | S-PBGA-B516 | Not Qualified | e2 | 3 | 105 °C | 260 | 40 | 516 | PLASTIC/EPOXY | HBGA | BGA516,26X26,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | TEBGAII-516 | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | ||||||||
|
MPC8313EVRADDC
NXP Semiconductors
|
$37.4878 | Yes | Not Recommended | 32 | 266 MHz | 32 | 15 | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | OTHER | S-PBGA-B516 | Not Qualified | e2 | 3 | 105 °C | 260 | 40 | 516 | PLASTIC/EPOXY | HBGA | BGA516,26X26,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | TEBGAII-516 | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | ||||||||
|
MPC8313ECVRADDC
NXP Semiconductors
|
$43.1150 | Yes | Not Recommended | 32 | 266 MHz | 32 | 15 | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | INDUSTRIAL | S-PBGA-B516 | Not Qualified | e2 | 3 | 105 °C | -40 °C | 260 | 40 | 516 | PLASTIC/EPOXY | HBGA | BGA516,26X26,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | TEBGAII-516 | compliant | 5A002.A.1 | 8542.31.00.01 | ||||||||
|
MPC8313ECVRAFFC
NXP Semiconductors
|
$48.1574 | Yes | Not Recommended | 32 | 333 MHz | 32 | 32 | 66.67 MHz | YES | 1 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | INDUSTRIAL | S-PBGA-B516 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 40 | 516 | PLASTIC/EPOXY | HBGA | BGA516,26X26,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Nickel/Gold (Ni/Au) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, TEBGAII-516 | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | |||||
|
MPC8313VRADDB
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 32 | 400 MHz | YES | MICROPROCESSOR, RISC | CMOS | OTHER | S-PBGA-B516 | Not Qualified | e2 | 3 | 105 °C | 260 | 40 | 516 | PLASTIC/EPOXY | BGA | BGA516,26X26,40 | SQUARE | GRID ARRAY | TIN SILVER | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | unknown | |||||||||||||||||||||||
|
MPC8313EZQAFF
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 333 MHz | 32 | 32 | 66.67 MHz | YES | 1 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | YES | FLOATING POINT | YES | YES | 1.5 V | 950 mV | S-PBGA-B516 | Not Qualified | e0 | 3 | 260 | 40 | 516 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, TEPBGAII-516 | not_compliant | 5A002 | 8542.31.00.01 | BGA | 516 | ||||||||
|
MPC8313ECZQAGF
NXP Semiconductors
|
Check for Price | Active | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
MPC8313EVRAGD
NXP Semiconductors
|
Check for Price | Active | 32 | 400 MHz | 32 | 32 | 66.67 MHz | YES | 1 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | YES | FLOATING POINT | YES | YES | 1.5 V | 950 mV | S-PBGA-B516 | Not Qualified | e1 | 516 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | HBGA, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
MPC8313ECVRAFFB
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 32 | 333 MHz | 32 | 32 | 66.67 MHz | YES | 1 V | MICROPROCESSOR | ALSO REQUIRES 3.3V I/O SUPPLY | YES | FLOATING POINT | YES | YES | 1.5 V | 950 mV | S-PBGA-B516 | COMMERCIAL | e2 | 3 | 260 | 40 | 516 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | TIN COPPER/TIN SILVER | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | ROCHESTER ELECTRONICS LLC | 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGAII-516 | unknown | BGA | 516 |