Filter Your Search
1 - 2 of 2 results
|
MPC8313EVRADDC
NXP Semiconductors
|
$37.4878 | Yes | Not Recommended | 32 | 266 MHz | 32 | 15 | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | OTHER | S-PBGA-B516 | Not Qualified | e2 | 3 | 105 °C | 260 | 40 | 516 | PLASTIC/EPOXY | HBGA | BGA516,26X26,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | TEBGAII-516 | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | |||
|
MPC8313EVRADDC
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 266 MHz | 32 | 15 | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | OTHER | S-PBGA-B516 | Not Qualified | e2 | 3 | 105 °C | 260 | 40 | 516 | PLASTIC/EPOXY | HBGA | BGA516,26X26,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | TEBGAII-516 | compliant | 5A002.A | 8542.31.00.01 | NXP |