Filter Your Search
1 - 3 of 3 results
|
MPC8323VRAFDCA
NXP Semiconductors
|
$42.8125 | Yes | Not Recommended | 32 | 333 MHz | 66.67 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | S-PBGA-B516 | Not Qualified | e2 | 3 | 260 | 40 | 516 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, PBGA-516 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||
|
MPC8323VRAFDC
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 32 | 333 MHz | 66.67 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | OTHER | S-PBGA-B516 | Not Qualified | e2 | 3 | 105 °C | 260 | 40 | 516 | PLASTIC/EPOXY | HBGA | BGA516,26X26,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | TIN SILVER | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-516 | compliant | 3A991.A.2 | 8542.31.00.01 | BGA | 516 | |||
|
MPC8323VRAFDCA
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 333 MHz | 66.67 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | S-PBGA-B516 | Not Qualified | e2 | 3 | 516 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, PBGA-516 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | BGA | 516 |