Filter Your Search
1 - 10 of 135 results
|
MPC8349EVVAJFB
NXP Semiconductors
|
$53.2414 | Yes | Obsolete | 32 | 533 MHz | 32 | 32 | 66 MHz | YES | 1.2 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | OTHER | S-PBGA-B672 | Not Qualified | e2 | 3 | 105 °C | 260 | 40 | 672 | PLASTIC/EPOXY | LBGA | BGA672,34X34,40 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 1.69 mm | 35 mm | 35 mm | NXP SEMICONDUCTORS | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | |||||||
![]() |
MPC8349EVVALFB
Freescale Semiconductor
|
$85.2000 | Yes | Yes | Transferred | 32 | 667 MHz | 32 | 32 | 66 MHz | YES | 1.2 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | OTHER | S-PBGA-B672 | Not Qualified | e2 | 3 | 105 °C | 260 | 40 | 672 | PLASTIC/EPOXY | LBGA | BGA672,34X34,40 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.69 mm | 35 mm | 35 mm | FREESCALE SEMICONDUCTOR INC | not_compliant | 5A002 | 8542.31.00.01 | NXP | BGA | 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 | 672 | ||||
|
MPC8349EVVAGDB
NXP Semiconductors
|
$85.6717 | Yes | Obsolete | 32 | 400 MHz | 32 | 32 | 66 MHz | YES | 1.2 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | OTHER | S-PBGA-B672 | Not Qualified | e2 | 3 | 105 °C | 260 | 40 | 672 | PLASTIC/EPOXY | LBGA | BGA672,34X34,40 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 1.69 mm | 35 mm | 35 mm | NXP SEMICONDUCTORS | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | |||||||
![]() |
MPC8349EZUAJDB
Freescale Semiconductor
|
$92.1513 | No | No | Transferred | 32 | 533 MHz | 32 | 32 | 66 MHz | YES | 1.2 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | OTHER | S-PBGA-B672 | Not Qualified | e0 | 3 | 105 °C | 260 | 40 | 672 | PLASTIC/EPOXY | LBGA | BGA672,34X34,40 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 1.69 mm | 35 mm | 35 mm | FREESCALE SEMICONDUCTOR INC | not_compliant | 5A002 | 8542.31.00.01 | BGA | 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 | 672 | ||||
|
MPC8349ECVVAGDB
NXP Semiconductors
|
$94.2271 | Yes | Obsolete | 32 | 400 MHz | 32 | 32 | 66 MHz | YES | 1.2 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B672 | Not Qualified | e2 | 3 | 105 °C | -40 °C | 260 | 40 | 672 | PLASTIC/EPOXY | LBGA | BGA672,34X34,40 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 1.69 mm | 35 mm | 35 mm | NXP SEMICONDUCTORS | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | LBGA, BGA672,34X34,40 | |||||
|
MPC8349EZUAJDB
NXP Semiconductors
|
$97.7550 | No | Obsolete | 32 | 533 MHz | 32 | 32 | 66 MHz | YES | 1.2 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | OTHER | S-PBGA-B672 | Not Qualified | e0 | 3 | 105 °C | 260 | 40 | 672 | PLASTIC/EPOXY | LBGA | BGA672,34X34,40 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.69 mm | 35 mm | 35 mm | NXP SEMICONDUCTORS | unknown | 5A002.A.1 | 8542.31.00.01 | ||||||||
|
MPC8349ECZUAJDB
NXP Semiconductors
|
$107.5158 | No | Obsolete | 32 | 533 MHz | 32 | 32 | 66 MHz | YES | 1.2 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B672 | Not Qualified | e0 | 3 | 105 °C | -40 °C | 260 | 40 | 672 | PLASTIC/EPOXY | LBGA | BGA672,34X34,40 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.69 mm | 35 mm | 35 mm | NXP SEMICONDUCTORS | unknown | 5A002.A.1 | 8542.31.00.01 | |||||||
|
MPC8349ECVVAJDB
NXP Semiconductors
|
$107.5158 | Yes | Obsolete | 32 | 533 MHz | 32 | 32 | 66 MHz | YES | 1.2 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B672 | Not Qualified | e2 | 3 | 105 °C | -40 °C | 260 | 40 | 672 | PLASTIC/EPOXY | LBGA | BGA672,34X34,40 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 1.69 mm | 35 mm | 35 mm | NXP SEMICONDUCTORS | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | ||||||
|
MPC8349EVVAJDB
NXP Semiconductors
|
$109.7905 | Yes | Obsolete | 32 | 533 MHz | 32 | 32 | 66 MHz | YES | 1.2 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | OTHER | S-PBGA-B672 | Not Qualified | e2 | 3 | 105 °C | 260 | 40 | 672 | PLASTIC/EPOXY | LBGA | BGA672,34X34,40 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 1.69 mm | 35 mm | 35 mm | NXP SEMICONDUCTORS | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | |||||||
|
MPC8349EZUALFB
NXP Semiconductors
|
$117.1708 | No | Obsolete | 32 | 667 MHz | 32 | 32 | 66 MHz | YES | 1.2 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | OTHER | S-PBGA-B672 | Not Qualified | e0 | 3 | 105 °C | 260 | 40 | 672 | PLASTIC/EPOXY | LBGA | BGA672,34X34,40 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 1.69 mm | 35 mm | 35 mm | NXP SEMICONDUCTORS | not_compliant | 5A002.A.1 | 8542.31.00.01 | NXP | LBGA, BGA672,34X34,40 |