Filter Your Search
1 - 2 of 2 results
|
MPC8360EZUAJDGA
NXP Semiconductors
|
Check for Price | No | Obsolete | 32 | 533 MHz | 32 | 32 | 66.67 MHz | YES | 1.3 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.35 V | 1.15 V | S-PBGA-B740 | Not Qualified | e0 | 3 | 70 °C | 260 | 40 | 740 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.69 mm | 37.5 mm | 37.5 mm | NXP SEMICONDUCTORS | 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | unknown | 5A002.A.1 | 8542.31.00.01 | ||||||
|
MPC8360EZUAJDGA
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 533 MHz | 32 | 32 | 66.67 MHz | YES | 1.3 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.35 V | 1.15 V | S-PBGA-B740 | Not Qualified | e0 | 3 | 260 | 40 | 740 | PLASTIC/EPOXY | LBGA | BGA740,37X37,40 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 1.69 mm | 37.5 mm | 37.5 mm | FREESCALE SEMICONDUCTOR INC | 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | not_compliant | 5A002 | 8542.31.00.01 | BGA | 740 |