Filter Your Search
1 - 6 of 6 results
|
MPC8377EVRALGA
NXP Semiconductors
|
$84.3149 | Yes | Obsolete | 32 | 400 MHz | 32 | 32 | 66.66 MHz | YES | 1 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | S-PBGA-B689 | Not Qualified | e2 | 3 | 260 | 40 | 689 | PLASTIC/EPOXY | BGA | BGA689,29X29,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | NXP SEMICONDUCTORS | BGA-689 | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | ||||||||
|
MPC8377EVRALG
NXP Semiconductors
|
Check for Price | Active | YES | 1 V | MICROPROCESSOR | CMOS | YES | YES | 4 | 1.05 V | 950 mV | OTHER | S-PBGA-B689 | 125 °C | 689 | PLASTIC/EPOXY | BGA | BGA689,29X29,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | NXP SEMICONDUCTORS | TEBGA-689 | unknown | |||||||||||||||||||||||
|
MPC8377EVRALGA
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 400 MHz | 32 | 32 | 66.66 MHz | YES | 1 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | S-PBGA-B689 | Not Qualified | e2 | 3 | 260 | 40 | 689 | PLASTIC/EPOXY | BGA | BGA689,29X29,40 | SQUARE | GRID ARRAY | TIN SILVER | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | FREESCALE SEMICONDUCTOR INC | 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689 | compliant | 5A002 | 8542.31.00.01 | NXP | BGA | 689 | |||||
|
MPC8377EVRALG
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 32 | 667 MHz | 64 | 15 | YES | 1 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | OTHER | S-PBGA-B689 | Not Qualified | e2 | 3 | 125 °C | 260 | 40 | 689 | PLASTIC/EPOXY | HBGA | BGA689,29X29,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | FREESCALE SEMICONDUCTOR INC | TEBGAII-689 | compliant | 5A002 | 8542.31.00.01 | ||||||||
|
935317522557
NXP Semiconductors
|
Check for Price | Obsolete | MICROPROCESSOR | e2 | 3 | 260 | 40 | TIN SILVER | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
KMPC8377EVRALG
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | e2 | 3 | 260 | 40 | TIN SILVER | FREESCALE SEMICONDUCTOR INC | unknown | BGA |