Filter Your Search
1 - 5 of 5 results
|
MPC8568ECVTAQGG
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 1 GHz | 64 | 16 | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.155 V | 1.045 V | INDUSTRIAL | S-PBGA-B1023 | Not Qualified | 3 | 105 °C | -45 °C | 260 | 40 | 1023 | PLASTIC/EPOXY | BGA | BGA1023,32X32,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.75 mm | 33 mm | 33 mm | NXP SEMICONDUCTORS | FCBGA-1023 | unknown | 5A002.A | 8542.31.00.01 | NXP | ||||||||
![]() |
MPC8568ECVTAQGGA
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 1 GHz | 166 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.155 V | 1.045 V | S-PBGA-B1023 | Not Qualified | e2 | 1023 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER | BALL | 1 mm | BOTTOM | 2.75 mm | 33 mm | 33 mm | FREESCALE SEMICONDUCTOR INC | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 1023 | ||||||||||||||
|
MPC8568ECVTAQGGA
NXP Semiconductors
|
Check for Price | Obsolete | 32 | 1 GHz | 166 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.155 V | 1.045 V | S-PBGA-B1023 | Not Qualified | e2 | 1023 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER | BALL | 1 mm | BOTTOM | 2.75 mm | 33 mm | 33 mm | NXP SEMICONDUCTORS | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
![]() |
MPC8568ECVTAQGG
Freescale Semiconductor
|
Check for Price | No | Yes | Transferred | 32 | 1 GHz | 64 | 16 | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.155 V | 1.045 V | INDUSTRIAL | S-PBGA-B1023 | Not Qualified | e2 | 3 | 105 °C | -45 °C | 260 | 40 | 1023 | PLASTIC/EPOXY | BGA | BGA1023,32X32,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.75 mm | 33 mm | 33 mm | FREESCALE SEMICONDUCTOR INC | BGA, BGA1023,32X32,40 | not_compliant | 5A002.A | 8542.31.00.01 | NXP | BGA | 1023 | ||||
![]() |
MPC8568ECVTAQGG
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | e2 | 3 | 260 | 40 | TIN COPPER/TIN SILVER | ROCHESTER ELECTRONICS LLC | unknown | BGA | 1023 |