Filter Your Search
1 - 2 of 2 results
|
MPC862TVR50B
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 50 MHz | 32 | 32 | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | OTHER | S-PBGA-B357 | e1 | 3 | 105 °C | 245 | 30 | 357 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 2.52 mm | 25 mm | 25 mm | FREESCALE SEMICONDUCTOR INC | BGA-357 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
MPC862TVR50B
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 50 MHz | 32 | 32 | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | OTHER | S-PBGA-B357 | e1 | 3 | 105 °C | 245 | 30 | 357 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 2.52 mm | 25 mm | 25 mm | NXP SEMICONDUCTORS | BGA-357 | compliant | 5A991 | 8542.31.00.01 |