Filter Your Search
1 - 3 of 3 results
|
MPC870CVR133
NXP Semiconductors
|
$23.6437 | Yes | Obsolete | 32 | 133 MHz | 32 | 32 | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 245 | 30 | 256 | PLASTIC/EPOXY | HBGA | BGA256,16X16,50 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 2.54 mm | 23 mm | 23 mm | NXP SEMICONDUCTORS | LEAD FREE, PLASTIC, BGA-256 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MPC870CVR133
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 133 MHz | 32 | 32 | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 245 | 30 | 256 | PLASTIC/EPOXY | HBGA | BGA256,16X16,50 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 2.54 mm | 23 mm | 23 mm | FREESCALE SEMICONDUCTOR INC | LEAD FREE, PLASTIC, BGA-256 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | BGA | 256 | ||
|
KMPC870CVR133
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 133 MHz | 32 | 32 | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 245 | 30 | 256 | PLASTIC/EPOXY | HBGA | BGA256,16X16,50 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 2.54 mm | 23 mm | 23 mm | FREESCALE SEMICONDUCTOR INC | LEAD FREE, PLASTIC, BGA-256 | compliant | 5A992 | 8542.31.00.01 | BGA | 256 |