Filter Your Search
1 - 10 of 26 results
|
ECS-MPI4040R2-1R0-R
ECS International Inc
|
$1.0490 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 25 mΩ | 20 % | YES | 100 kHz | 4.6 A | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 20% TOLERANCE | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | ECS INC INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | ECS | ||||||||||||
|
ECS-MPI4040R2-2R2-R
ECS International Inc
|
$1.0490 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 58 mΩ | 20 % | YES | 100 kHz | 3.2 A | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 20% TOLERANCE | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | ECS INC INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | ECS | ||||||||||||
|
ECS-MPI4040R2-100-R
ECS International Inc
|
$1.0490 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 240 mΩ | 20 % | YES | 100 kHz | 1.5 A | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 20% TOLERANCE | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | ECS INC INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | ECS | ||||||||||||
|
ECS-MPI4040R2-R47-R
ECS International Inc
|
$1.0490 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 13 mΩ | 20 % | YES | 100 kHz | 6.4 A | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 20% TOLERANCE | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | ECS INC INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | ECS | ||||||||||||
|
ECS-MPI4040R2-3R3-R
ECS International Inc
|
$1.0490 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 76 mΩ | 20 % | YES | 100 kHz | 2.6 A | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 20% TOLERANCE | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | ECS INC INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | ECS | ||||||||||||
|
ECS-MPI4040R2-4R7-R
ECS International Inc
|
$1.0490 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 105 mΩ | 20 % | YES | 100 kHz | 2.2 A | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 20% TOLERANCE | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | ECS INC INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | ECS | ||||||||||||
|
MPI4040R2-1R0-R
Eaton Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 25 mΩ | 20 % | 8.9 A | 1816 | YES | e3 | 125 °C | -40 °C | Magnetically Shielded | SMT | TR, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | 1.5 mm | 4.45 mm | 4.06 mm | EATON CORP | compliant | Eaton | ||||||||||||||||
|
MPI4040R2-1R5-R
Eaton Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 µH | 37 mΩ | 20 % | 7.6 A | 1816 | YES | e3 | 125 °C | -40 °C | Magnetically Shielded | SMT | TR, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | 1.5 mm | 4.45 mm | 4.06 mm | EATON CORP | compliant | |||||||||||||||||
|
MPI4040R2-R47-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 470 nH | 13 mΩ | 20 % | YES | 100 kHz | 6.4 A | 1917 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20 % TOLERANCE | 125 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.5 mm | 4.45 mm | 4.06 mm | COOPER INDUSTRIES | unknown | EAR99 | 8504.50.80.00 | CHIP, 1917, HALOGEN FREE AND ROHS COMPLIANT | ||||||
|
MPI4040R2-3R3-R
Eaton Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 µH | 76 mΩ | 20 % | 5.4 A | 1816 | YES | e3 | 125 °C | -40 °C | Magnetically Shielded | SMT | TR, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | 1.5 mm | 4.45 mm | 4.06 mm | EATON CORP | compliant | Eaton |