Filter Your Search
1 - 3 of 3 results
|
MPIC2112P
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 15 V | SCHMITT TRIGGER | TOTEM-POLE | 500 mA | 160 µs | 180 µs | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | TRUE | 25 V | 20 V | 10 V | NO | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 18.86 mm | 4.69 mm | 7.62 mm | MOTOROLA INC | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.39.00.01 | |||
|
MPIC2112P
Freescale Semiconductor
|
Check for Price | No | Obsolete | 15 V | CMOS | 15 V | NO | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | |||||||||||||||||||||
|
MPIC2112P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 15 V | SCHMITT TRIGGER | TOTEM-POLE | 500 mA | 160 µs | 180 µs | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | TRUE | 25 V | 20 V | 10 V | NO | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 18.86 mm | 4.69 mm | 7.62 mm | MOTOROLA INC | PLASTIC, DIP-14 | unknown | EAR99 | 8542.39.00.01 |