Filter Your Search
1 - 4 of 4 results
|
MPQ4420GJ
Monolithic Power Systems
|
Check for Price | Yes | Active | 12 V | 30 V | 4 V | 5.5 A | YES | BUCK | 410 kHz | ADJUSTABLE OUTPUT MODE FROM 0.8V TO 27V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | 8PIN | compliant | EAR99 | 8542.39.00.01 | |||
|
MPQ4420GJ-AEC1-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 12 V | 30 V | 4 V | 5.5 A | YES | BUCK | 410 kHz | ADJUSTABLE OUTPUT MODE FROM 0.8V TO 27V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | 8PIN | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | ||
|
MPQ4420GJ-AEC1
Monolithic Power Systems
|
Check for Price | Yes | Active | 12 V | 30 V | 4 V | 5.5 A | YES | BUCK | 410 kHz | ADJUSTABLE OUTPUT MODE FROM 0.8V TO 27V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | 8PIN | compliant | EAR99 | 8542.39.00.01 | |||
|
MPQ4420GJ-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 12 V | 30 V | 4 V | 5.5 A | YES | BUCK | 410 kHz | ADJUSTABLE OUTPUT MODE FROM 0.8V TO 27V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | VSSOP, | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) |