Filter Your Search
1 - 1 of 1 results
|
MPQ4462DN-AEC1-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 12 V | 36 V | 3.8 V | YES | BUCK | 4 MHz | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.8 V TO 30 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | MONOLITHIC POWER SYSTEMS INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 |