Filter Your Search
1 - 2 of 2 results
|
MPQ9846GL-AEC1
Monolithic Power Systems
|
Check for Price | Yes | Active | 12 V | 36 V | 3.3 V | 600 mA | YES | BUCK | 2.75 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-XQCC-N16 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | UNSPECIFIED | VQCCN | LCC16,.12X.16,24 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 600 µm | QUAD | 3 mm | 4 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-16 | compliant | ||
|
MPQ9846GL-AEC1-Z
Monolithic Power Systems
|
Check for Price | Active | 12 V | 36 V | 3.3 V | 600 mA | YES | BUCK | 2.75 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-XQCC-N16 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | UNSPECIFIED | VQCCN | LCC16,.12X.16,24 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 600 µm | QUAD | 3 mm | 4 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-16 | compliant |