Filter Your Search
1 - 10 of 50 results
|
MPS6513A
Commodore Semiconductor
|
Check for Price | No | Obsolete | NO | 28 | MOS | COMMERCIAL | R-PDIP-T28 | e0 | Not Qualified | 70 °C | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | COMMODORE SEMICONDUCTOR | DIP, DIP28,.6 | unknown | 8542.31.00.01 | 8 | DIP28,.6 | 2 MHz | 5 V | MICROPROCESSOR, RISC | ||||||||||||||||||||||
|
MPS6513TRF
Central Semiconductor Corp
|
Check for Price | No | No | Active | 30 V | NPN | NO | SINGLE | 3 | 1 | 90 | 3.5 pF | SWITCHING | SILICON | 500 mV | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||||||||||||
|
MPS6513
KSL Microdevices Inc
|
Check for Price | Contact Manufacturer | 100 mA | NPN | NO | SINGLE | 1 | 90 | 100 MHz | 625 mW | 150 °C | KSL MICRODEVICES INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
MPS6513-5T1
Central Semiconductor Corp
|
Check for Price | No | No | Active | 30 V | NPN | NO | SINGLE | 3 | 1 | 90 | 3.5 pF | SWITCHING | SILICON | 500 mV | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | TO-92-5T1, 3 PIN | not_compliant | EAR99 | TO-92 | 3 | |||||||||||||||||||
|
MPS6513
Crimson Semiconductor Inc
|
Check for Price | Obsolete | 30 V | 100 mA | NPN | NO | SINGLE | 3 | 1 | 90 | 250 MHz | 3.5 pF | 625 mW | SILICON | TO-92 | O-PBCY-W3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | CRIMSON SEMICONDUCTOR INC | unknown | EAR99 | ||||||||||||||||||||||||
|
MPS6513PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 30 V | 100 mA | NPN | NO | SINGLE | 3 | 1 | 60 | 3.5 pF | 625 mW | 1.5 W | AMPLIFIER | SILICON | 500 mV | TO-92 | O-PBCY-T3 | e3 | 150 °C | -65 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN OVER NICKEL | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | 2018-01-31 | |||||||||||||||||
|
MPS6513-18FLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 30 V | NPN | NO | SINGLE | 3 | 1 | 90 | 3.5 pF | SWITCHING | SILICON | 500 mV | TO-92 | O-PBCY-T3 | e3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | not_compliant | EAR99 | TO-92 | 3 | |||||||||||||||||||
|
MPS6513TRD
Central Semiconductor Corp
|
Check for Price | No | No | Active | 30 V | NPN | NO | SINGLE | 3 | 1 | 90 | 3.5 pF | SWITCHING | SILICON | 500 mV | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||||||||||||
|
MPS6513TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 30 V | 100 mA | NPN | NO | SINGLE | 3 | 1 | 60 | 3.5 pF | 625 mW | 1.5 W | AMPLIFIER | SILICON | 500 mV | TO-92 | O-PBCY-T3 | e0 | 150 °C | -65 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 2018-01-31 | ||||||||||||||||||
|
MPS6513
NXP Semiconductors
|
Check for Price | Obsolete | 30 V | 100 mA | NPN | NO | SINGLE | 3 | 1 | 60 | 3.5 pF | AMPLIFIER | SILICON | 500 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | TO-92, 3 PIN | unknown | EAR99 | TO-92 | 3 |