Filter Your Search
1 - 10 of 33 results
|
MPS8097
ROHM Semiconductor
|
Check for Price | No | Obsolete | 40 V | 200 mA | NPN | NO | SINGLE | 3 | 1 | 250 | 200 MHz | 4 pF | 625 mW | AMPLIFIER | SILICON | 300 mV | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ROHM CO LTD | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | ||||||||||
|
MPS8097TRELEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 40 V | NPN | NO | SINGLE | 3 | 1 | 250 | LOW NOISE | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||||||
|
MPS8097-18RLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 40 V | NPN | NO | SINGLE | 3 | 1 | 250 | LOW NOISE | 4 pF | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | not_compliant | EAR99 | TO-92 | 3 | ||||||||||||
|
MPS8097
Central Semiconductor Corp
|
Check for Price | No | No | Active | 40 V | 200 mA | NPN | NO | SINGLE | 3 | 1 | 250 | 100 MHz | LOW NOISE | 625 mW | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | not_compliant | EAR99 | TO-92 | 3 | Central Semiconductor | |||||||
|
MPS8097T93
ROHM Semiconductor
|
Check for Price | Obsolete | 40 V | 200 mA | NPN | NO | SINGLE | 3 | 1 | 250 | 200 MHz | 4 pF | AMPLIFIER | SILICON | 300 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | ROHM CO LTD | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | ||||||||||||||
|
MPS8097TRH
Central Semiconductor Corp
|
Check for Price | No | No | Active | 40 V | NPN | NO | SINGLE | 3 | 1 | 250 | LOW NOISE | 4 pF | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||
|
MPS8097TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 40 V | 200 mA | NPN | NO | SINGLE | 3 | 1 | 250 | LOW NOISE | 4 pF | 625 mW | 625 mW | AMPLIFIER | SILICON | TO-92 | O-PBCY-W3 | e0 | 150 °C | -65 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 2018-01-31 | ||||||||||
|
MPS8097C
Allegro MicroSystems LLC
|
Check for Price | Active | ALLEGRO MICROSYSTEMS LLC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
MPS8097TRE
Central Semiconductor Corp
|
Check for Price | No | No | Active | 40 V | NPN | NO | SINGLE | 3 | 1 | 250 | LOW NOISE | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||||||
|
MPS8097TRC
Central Semiconductor Corp
|
Check for Price | No | No | Active | 40 V | NPN | NO | SINGLE | 3 | 1 | 250 | LOW NOISE | 4 pF | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 |