Filter Your Search
1 - 10 of 51 results
|
MPZ1005S221HT000
TDK Corporation
|
$0.0239 | Yes | Active | 1.5 A | 95 mΩ | 220 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 2 | TR, 7 INCH | 500 µm | 1 mm | 500 µm | TDK CORP | EIA STD PACKAGE SIZE 0402, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||||||
|
MPZ1005S600CT000
TDK Corporation
|
$0.0318 | Yes | Active | 1.5 A | 60 mΩ | 60 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | AEC-Q200 | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, 7 INCH | TIN OVER NICKEL | 500 µm | 1 mm | 500 µm | TDK CORP | EIA STD PACKAGE SIZE 0402, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
MPZ1005S181HT000
TDK Corporation
|
$0.0337 | Yes | Active | 1.6 A | 85 mΩ | 180 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 2 | TR, 7 INCH | 500 µm | 1 mm | 500 µm | TDK CORP | EIA STD PACKAGE SIZE 0402, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||||||
|
MPZ1005Y900CT000
TDK Corporation
|
$0.0355 | Yes | Active | 5 V | 1.2 A | 100 mΩ | 90 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 MΩ | 1 | 125 °C | -55 °C | 2 | TR, 7 INCH | 500 µm | 1 mm | 500 µm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||||
|
MPZ1005S100CT000
TDK Corporation
|
$0.0361 | Yes | Active | 3 A | 25 mΩ | 10 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, 7 INCH | MATTE TIN OVER NICKEL | 500 µm | 1 mm | 500 µm | TDK CORP | EIA STD PACKAGE SIZE 0402, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||
|
MPZ1005S300CT000
TDK Corporation
|
$0.0389 | Yes | Yes | Active | 1.7 A | 50 mΩ | 30 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, 7 INCH | 500 µm | 1 mm | 500 µm | TDK CORP | EIA STD PACKAGE SIZE 0402, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||
|
MPZ1005S121CTD25
TDK Corporation
|
$0.0399 | Yes | Active | 1.2 A | 90 mΩ | 120 OHM Ω | SURFACE MOUNT | FERRITE CHIP | AEC-Q200 | 1 | 125 °C | -55 °C | 2 | TR, 7 INCH | 500 µm | 1 mm | 500 µm | TDK CORP | EIA STD PACKAGE SIZE 0402, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||||
|
MPZ1005S121HT000
TDK Corporation
|
$0.0414 | Yes | Yes | Active | 2 A | 55 mΩ | 120 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 2 | TR, 7 INCH | 500 µm | 1 mm | 500 µm | TDK CORP | EIA STD PACKAGE SIZE 0402, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||||
|
MPZ1005S330HT000
TDK Corporation
|
$0.0426 | Yes | Yes | Active | 3 A | 22 mΩ | 33 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 2 | TR, 7 INCH | 500 µm | 1 mm | 500 µm | TDK CORP | EIA STD PACKAGE SIZE 0402, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||||
|
MPZ1005S900HT000
TDK Corporation
|
$0.0435 | Yes | Yes | Active | 2.3 A | 38 mΩ | 90 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 2 | TR, 7 INCH | 500 µm | 1 mm | 500 µm | TDK CORP | EIA STD PACKAGE SIZE 0402, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK |