Filter Your Search
1 - 2 of 2 results
|
MR82-5USR
World Products Inc
|
Check for Price | Obsolete | 200 mW | 125 Ω | 2 A | 250 V | 200 V | 2 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 40 mA | 3.5 V | 250 mV | 5 V | 2A@250VAC | 2A@200VDC | 5.5 ms | 2 ms | CSA; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | DUST PROOF; WATER PROOF | NO | SOLDER | 9.8 mm | 11.4 mm | 20.2 mm | 20.2mm x 9.8mm x 11.4mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.49.00.50 | ||||
|
MR82-5USR
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 200 mW | 125 Ω | 500 mA | 125 V | 30 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 40 mA | 3.5 V | 250 mV | 5 V | .5A@125VAC | 1A@30VDC | 5.5 ms | 2 ms | CSA; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | PLASTIC SEALED | NO | SOLDER | 9.8 mm | 11.4 mm | 20.2 mm | 20.2mm x 9.8mm x 11.4mm | TOKIN CORP | unknown | EAR99 | 8536.41.00.20 |