Filter Your Search
1 - 1 of 1 results
![]() |
MR8259A
Intel Corporation
|
Check for Price | No | Obsolete | 8086; 8088; 80186 | 8 | YES | 5 V | INTERRUPT CONTROLLER | NMOS | 8 | 85 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.13 mm | 11.43 mm | 11.43 mm | INTEL CORP | QLCC | LCC-28 | 28 | compliant | 3A001.A.2.C | 8542.31.00.01 |