Filter Your Search
1 - 10 of 261 results
|
MS25036-108
TE Connectivity
|
$0.1160 | Yes | Yes | Active | RING TERMINAL | 300 V | MATERIAL: POLYAMIDE | CSA; MIL; UL | 14 AWG | 2.08 mm2 | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | |||||
|
MS25036-103
TE Connectivity
|
$0.1801 | Yes | Yes | Active | RING TERMINAL | 1 | 300 V | UL | 16 AWG | 1.65 mm2 | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | |||||
|
MS25036-101
Panduit Corp
|
$0.2159 | Yes | Yes | Active | RING TERMINAL | 600 V | NYLON | CSA; UL | 18 AWG | 1.5 mm2 | PANDUIT CORP | compliant | EAR99 | 8536.90.40.00 | ROHS COMPLIANT | |||||
|
MS25036-106
TE Connectivity
|
$0.2275 | Yes | Yes | Active | FORK TERMINAL | 1 | 300 V | NYLON | UL | 14 AWG | 2 mm2 | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | ROHS COMPLIANT | |||
|
MS25036-153
Panduit Corp
|
$0.2506 | Yes | Active | RING TERMINAL | NYLON | CSA; UL | 14 AWG | 2.5 mm2 | PANDUIT CORP | compliant | EAR99 | 8536.90.40.00 | ROHS COMPLIANT | |||||||
|
MS25036-108
Panduit Corp
|
$0.2528 | Yes | Active | RING TERMINAL | 600 V | MATERIAL: POLYAMIDE | CSA; MIL; UL | 14 AWG | 2.08 mm2 | PANDUIT CORP | compliant | EAR99 | 8536.90.40.00 | |||||||
|
MS25036-107
Panduit Corp
|
$0.2628 | Yes | Active | RING TERMINAL | NYLON | CSA; UL | 14 AWG | 2.5 mm2 | PANDUIT CORP | compliant | EAR99 | 8536.90.40.00 | ROHS COMPLIANT | |||||||
|
MS25036-157
Panduit Corp
|
$0.3213 | Yes | Active | RING TERMINAL | 600 V | NYLON | CSA; UL | 10 AWG | 6 mm2 | PANDUIT CORP | compliant | EAR99 | 8536.90.40.00 | Panduit | ||||||
|
MS25036-111
Panduit Corp
|
$0.3220 | Yes | Active | RING TERMINAL | 600 V | NYLON | CSA; UL | 10 AWG | 6 mm2 | PANDUIT CORP | compliant | EAR99 | 8536.90.40.00 | |||||||
|
MS25036-109
Panduit Corp
|
$0.3312 | Yes | Active | RING TERMINAL | 600 V | CABLE | NYLON | CSA; UL | 14 AWG | PANDUIT CORP | compliant | EAR99 | 8536.90.40.00 |