Filter Your Search
1 - 4 of 4 results
![]() |
MS9002.D
Colibrys SA
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | SEATED HEIGHT NOM | 1 | 5.5 V | 2.5 V | MILITARY | S-CQCC-N20 | e4 | 125 °C | -55 °C | 250 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | GOLD OVER NICKEL | NO LEAD | 1.27 mm | QUAD | 8.9 mm | 3.23 mm | 8.9 mm | COLIBRYS SA | QLCC | QCCN, | 20 | compliant | 8542.39.00.01 | |||||
![]() |
MS9000.D
Colibrys SA
|
Check for Price | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | SEATED HGT-NOM | 1 | 5.5 V | 2.5 V | MILITARY | S-CQCC-N20 | e4 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | GOLD OVER NICKEL | NO LEAD | 1.27 mm | QUAD | 8.9 mm | 3.23 mm | 8.9 mm | COLIBRYS SA | QLCC | 0.350 X 0.350 INCH, 0.127 INCH HEIGHT, R... more | 20 | compliant | 8542.39.00.01 | |||||||
|
MS9001.D
Colibrys SA
|
Check for Price | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | SEATED HEIGHT NOMINAL | 1 | 5.5 V | 2.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e4 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | GOLD OVER NICKEL | NO LEAD | 1.27 mm | QUAD | 8.9 mm | 3.23 mm | 8.9 mm | COLIBRYS SA | QCCN, LCC20,.35SQ | compliant | 8542.39.00.01 | |||||||
|
MS9005.D
Colibrys SA
|
Check for Price | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | SEATED HEIGHT NOM | 1 | 5.5 V | 2.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e4 | 125 °C | -55 °C | 250 | 40 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | Gold (Au) - with Nickel (Ni) barrier | NO LEAD | 1.27 mm | QUAD | 8.9 mm | 3.23 mm | 8.9 mm | COLIBRYS SA | QCCN, LCC20,.35SQ | compliant | 8542.39.00.01 |