Filter Your Search
1 - 10 of 1,648 results
|
MS0850506F020V2A
E-Switch Inc
|
$0.1443 | Active | 50000 Cycle(s) | 0.1 mΩ | SPDT | SILVER | SNAP ACTING/LIMIT SWITCH | LEAF LEVER | 5A@250VAC | 5 A | 250 V | 1000VAC V | 100 MΩ | 0.1974 N | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | SILVER | SNAP ACTION | POLYBUTYLENE TEREPHTHALATE | 0.547 inch | 5 | NO | COPPER ALLOY | SOLDER | 0.571 inch | 6.4008 mm | 13.8938 mm | 19.812 mm | 0.15 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||
|
MS0850505F075S1A
E-Switch Inc
|
$0.5504 | Yes | Active | SNAP ACTING/LIMIT SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||
|
MS085R101F085S1A
E-Switch Inc
|
$0.6174 | Active | 50000 Cycle(s) | 0.1 mΩ | SPDT | GOLD | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | 0.4VA@20VAC | 1000VAC V | 100 MΩ | 0.834 N | -25 °C | 85 °C | PANEL MOUNT | GOLD | POLYBUTYLENE TEREPHTHALATE | 0.358 inch | NO | COPPER ALLOY | SOLDER LUG | 0.571 inch | 6.4008 mm | 10.5918 mm | 19.812 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||
|
MS0850506F075P1A
E-Switch Inc
|
$0.6663 | Active | 50000 Cycle(s) | 0.1 mΩ | SPDT | SILVER | SNAP ACTING/LIMIT SWITCH | LEAF LEVER | 5A@250VAC | 5 A | 250 V | 1000VAC V | 100 MΩ | 0.7367 N | -25 °C | 85 °C | THROUGH HOLE-STRAIGHT | SILVER | SNAP ACTION | POLYBUTYLENE TEREPHTHALATE | 0.547 inch | 3 | NO | COPPER ALLOY | SOLDER | 0.571 inch | 6.4008 mm | 10.5918 mm | 19.812 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||
|
MS0850507F025C1A
E-Switch Inc
|
$0.6929 | Active | SNAP ACTING/LIMIT SWITCH | MS0850507F025C1A | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||
|
MS0850504F075V1C
E-Switch Inc
|
$0.7075 | Yes | Active | SNAP ACTING/LIMIT SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||
|
MS0850503F060S1A
E-Switch Inc
|
$0.7075 | Yes | Active | SNAP ACTING/LIMIT SWITCH | E-SWITCH INC | compliant | E-Switch | |||||||||||||||||||||||||||||||||
|
MS0850503F020P1A
E-Switch Inc
|
$0.7075 | Yes | Active | SNAP ACTING/LIMIT SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||
|
MS0850504F075V2C
E-Switch Inc
|
$0.7075 | Yes | Active | SNAP ACTING/LIMIT SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||
|
MS0850500F250V1A
E-Switch Inc
|
$0.7075 | Yes | Active | SNAP ACTING/LIMIT SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch |