Filter Your Search
1 - 10 of 12,669 results
|
MS1-B-14-430-3-1BB-A-A
Carling Technologies
|
$67.9436 | Active | 50 V | 3 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 3 kA | IP68 | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SCREW | 16.66 mm | 41.5 mm | 34.93 mm | CARLING TECHNOLOGIES INC | compliant | ||||
|
MS1-B-14-620-3-1BB-A-A
Carling Technologies
|
$67.9436 | Active | 50 V | 20 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 3 kA | IP68 | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SCREW | 16.66 mm | 41.5 mm | 34.93 mm | CARLING TECHNOLOGIES INC | compliant | ||||
|
MS1-B-14-610-3-1BB-A-A
Carling Technologies
|
$100.0176 | Active | 50 V | 10 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 3 kA | IP68 | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SCREW | 16.66 mm | 41.5 mm | 34.93 mm | CARLING TECHNOLOGIES INC | compliant | ||||
|
MS1-B-14-625-3-1BB-A-A
Carling Technologies
|
$100.0176 | Active | 50 V | 25 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 3 kA | IP68 | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SCREW | 16.66 mm | 41.5 mm | 34.93 mm | CARLING TECHNOLOGIES INC | compliant | ||||
|
MS1-B-14-630-3-1BB-A-A
Carling Technologies
|
$100.0176 | Active | 50 V | 30 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 3 kA | IP68 | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SCREW | 16.66 mm | 41.5 mm | 34.93 mm | CARLING TECHNOLOGIES INC | compliant | ||||
|
MS1-B-14-450-3-1BB-A-A
Carling Technologies
|
$100.0176 | Active | 50 V | 5 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 3 kA | IP68 | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SCREW | 16.66 mm | 41.5 mm | 34.93 mm | CARLING TECHNOLOGIES INC | compliant | ||||
|
MS1-B-14-610-2-1CB-A-0AC
Carling Technologies
|
$100.5168 | Active | 65 V | 10 A | MAGNETIC CIRCUIT BREAKER | SEALED TOGGLE | SERIES TRIP | 3 kA | CUL; UL | IP68; MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SCREW | 16.51 mm | 54.81 mm | 34.93 mm | CARLING TECHNOLOGIES INC | compliant | ||||
|
MS1-B-14-610-3-1FE-A-C
Carling Technologies
|
Check for Price | Active | 50 V | 10 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 3 kA | CSA; CUL; UL | IP68 | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SCREW | 16.66 mm | 41.5 mm | 34.93 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
MS1-B-14-220-1-1FE-A-0AB
Carling Technologies
|
Check for Price | Yes | Active | 65 V | 200 mA | MAGNETIC CIRCUIT BREAKER | TOGGLE | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 3 kA | UL | IP68 | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 16.51 mm | 54.81 mm | 34.93 mm | CARLING TECHNOLOGIES INC | compliant | ||
|
MS1-B-14-410-L-1AC-A-A
Carling Technologies
|
Check for Price | Active | 50 V | 1 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 3 kA | IP68 | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | LUG | 16.66 mm | 41.5 mm | 34.93 mm | CARLING TECHNOLOGIES INC | compliant |