Filter Your Search
1 - 10 of 567 results
|
MS25036-108
TE Connectivity
|
$0.1333 | Yes | Yes | Active | MATERIAL: POLYAMIDE | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | 300 V | CSA; MIL; UL | RING TERMINAL | 2.08 mm2 | 14 AWG | |||||
|
MS25036-103
TE Connectivity
|
$0.1746 | Yes | Yes | Active | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | 300 V | UL | RING TERMINAL | 1.65 mm2 | 16 AWG | 1 | |||||
|
MS25036-101
TE Connectivity
|
$0.1832 | Yes | Yes | Active | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | 300 V | UL | RING TERMINAL | 1.42 mm2 | 16 AWG | 1 | ROHS COMPLIANT | ||||
|
MS25036-102
TE Connectivity
|
$0.1844 | Yes | Yes | Active | MATERIAL: COPPER; INSULATION: NYLON | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | 300 V | UL | RING TERMINAL | 1.42 mm2 | 16 AWG | 1 | ||||
|
MS25036-149
TE Connectivity
|
$0.1971 | Yes | Yes | Active | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | 300 V | CSA; UL | RING TERMINAL | 1.31 mm2 | 16 AWG | 1 | FEMALE | ||||
|
MS25036-106
TE Connectivity
|
$0.2068 | Yes | Yes | Active | NYLON | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | 300 V | UL | FORK TERMINAL | 2 mm2 | 14 AWG | 1 | ROHS COMPLIANT | |||
|
MS25036-112
TE Connectivity
|
$0.2097 | Yes | Yes | Active | NYLON | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | 300 V | UL | RING TERMINAL | 6.64 mm2 | 10 AWG | 1 | ROHS COMPLIANT | |||
|
MS25036-153
TE Connectivity
|
$0.2263 | Yes | Yes | Active | NYLON | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | 300 V | UL | RING TERMINAL | 2.08 mm2 | 14 AWG | 1 | ROHS COMPLIANT | |||
|
MS25036-154
TE Connectivity
|
$0.2266 | Yes | Yes | Active | NYLON | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | 300 V | UL | RING TERMINAL | 2 mm2 | 14 AWG | 1 | ||||
|
MS25036-113
TE Connectivity
|
$0.2329 | Yes | Active | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | RING TERMINAL | 10 AWG |