Filter Your Search
1 - 10 of 139 results
|
MS26574-D4L
Eaton Corporation
|
Check for Price | Transferred | 120 V | 28 V | 4 A | THERMAL CIRCUIT BREAKER | STANDARD: MIL-C-5809 | 800 A | MS | PANEL MOUNT-THREADED | 1 | NO | SCREW | 15.06 mm | 31.78 mm | 19.81 mm | EATON CORP | compliant | ||
|
MS26574-10
Eaton Corporation
|
Check for Price | Transferred | 120 V | 28 V | 10 A | THERMAL CIRCUIT BREAKER | STANDARD: MIL-C-5809, RATED BREAKING CAPACITY AT 28 VDC: 2000 A | 500 A | MS | PANEL MOUNT-THREADED | 1 | NO | SCREW | 15.06 mm | 31.78 mm | 19.81 mm | EATON CORP | compliant | ||
|
MS26574-1-1/2L
Sensata Circuit Breakers
|
Check for Price | Active | THERMAL CIRCUIT BREAKER | SENSATA-AIRPAX | compliant | |||||||||||||||
|
MS26574-D20
Eaton Corporation
|
Check for Price | Transferred | 120 V | 28 V | 20 A | THERMAL CIRCUIT BREAKER | STANDARD: MIL-C-5809, RATED BREAKING CAPACITY AT 28 VDC: 2000 A | 500 A | MS | PANEL MOUNT-THREADED | 1 | NO | SCREW | 15.06 mm | 31.78 mm | 19.81 mm | EATON CORP | compliant | ||
|
MS26574-20A
Eaton Corporation
|
Check for Price | Transferred | 120 V | 28 V | 20 A | THERMAL CIRCUIT BREAKER | STANDARD: MIL-C-5809, RATED BREAKING CAPACITY AT 28 VDC: 2000 A | 500 A | MS | PANEL MOUNT-THREADED | 1 | NO | SCREW | 15.06 mm | 31.78 mm | 19.81 mm | EATON CORP | compliant | ||
|
MS26574-3A
Safran Group
|
Check for Price | Contact Manufacturer | 120 V | 28 V | 3 A | THERMAL CIRCUIT BREAKER | STANDARD: MIL-C-5809 | 800 A | MS | PANEL MOUNT-THREADED | 1 | NO | SCREW | 15.06 mm | 31.78 mm | 19.81 mm | SAFRAN GROUP | compliant | ||
|
MS26574-1A
Safran Group
|
Check for Price | Contact Manufacturer | 120 V | 28 V | 1 A | THERMAL CIRCUIT BREAKER | STANDARD: MIL-C-5809 | MS | PANEL MOUNT-THREADED | 1 | NO | SCREW | 15.06 mm | 31.78 mm | 19.81 mm | SAFRAN GROUP | compliant | |||
|
MS26574-4
Safran Group
|
Check for Price | Contact Manufacturer | 120 V | 28 V | 4 A | THERMAL CIRCUIT BREAKER | STANDARD: MIL-C-5809 | 800 A | MS | PANEL MOUNT-THREADED | 1 | NO | SCREW | 15.06 mm | 31.78 mm | 19.81 mm | SAFRAN GROUP | compliant | ||
|
MS26574-15
Safran Group
|
Check for Price | Contact Manufacturer | 120 V | 28 V | 15 A | THERMAL CIRCUIT BREAKER | STANDARD: MIL-C-5809, RATED BREAKING CAPACITY AT 28 VDC: 2000 A | 500 A | MS | PANEL MOUNT-THREADED | 1 | NO | SCREW | 15.06 mm | 31.78 mm | 19.81 mm | SAFRAN GROUP | compliant | ||
|
MS26574-3A
Eaton Corporation
|
Check for Price | Transferred | 120 V | 28 V | 3 A | THERMAL CIRCUIT BREAKER | STANDARD: MIL-C-5809 | 800 A | MS | PANEL MOUNT-THREADED | 1 | NO | SCREW | 15.06 mm | 31.78 mm | 19.81 mm | EATON CORP | compliant |