Filter Your Search
1 - 10 of 25,398 results
|
MS27470Y15E97P
TE Connectivity
|
$112.2823 | No | Active | 12 | MALE | 500 Cycles | CABLE AND PANEL | 15 | STAINLESS STEEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | N | NO | ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 4,8 | 16,20 | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | SOLDER | 15-97 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||
|
MS27470Y11D35P
TE Connectivity
|
$193.4168 | No | Active | 13 | MALE | 500 Cycles | PANEL | 11 | CARBON STEEL | NOT SPECIFIED | MIL SERIES CONNECTOR | NO | 115/230VAC | 1 | POLARIZED | N | 550 V | NO | FLUID RESISTANT | NO | NO | -85 °C | 300 °C | SOLID | RECEPTACLE | PREASSEM CONN | NOT SPECIFIED | 13 | 22D | RND PIN-SKT | BAYONET | YES | YES | NO | ONE | HERMETIC | NO | TIN | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | ||||||||
|
MS27470Y11D35P
Glenair Inc
|
$210.2626 | Yes | Active | 13 | MALE | PANEL | 11 | CARBON STEEL | GOLD (50) OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | NO | CORROSION/FLUID/VIBRATION RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | 22D | SNAP | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | TIN | SOLDER | GLENAIR INC | compliant | ||||||||||||||||||||
|
MS27470Y15E15P
Glenair Inc
|
$472.6469 | Active | 15 | MALE | PANEL | 15 | STAINLESS STEEL | GOLD (50) OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | NO | CORROSION/FLUID/VIBRATION RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | GOLD (50) OVER NICKEL | SNAP | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | SOLDER | GLENAIR INC | compliant | |||||||||||||||||||||||
|
MS27470Y13D35P
Glenair Inc
|
$483.4439 | Yes | Active | 22 | MALE | PANEL | 13 | CARBON STEEL | GOLD (50) OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | NO | CORROSION/FLUID/VIBRATION RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | 22D | SNAP | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | TIN | SOLDER | GLENAIR INC | compliant | ||||||||||||||||||||
|
MS27470Y9E98P
Glenair Inc
|
$503.8561 | Active | 3 | MALE | PANEL | 9 | STAINLESS STEEL | GOLD (50) OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | NO | CORROSION/FLUID/VIBRATION RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | GOLD (50) OVER NICKEL | SNAP | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | SOLDER | GLENAIR INC | compliant | |||||||||||||||||||||||
|
MS27470Y9N98P
Glenair Inc
|
$503.8561 | Active | 3 | MALE | PANEL | 9 | STAINLESS STEEL | GOLD (50) OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | NO | CORROSION/FLUID/VIBRATION RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | GOLD (50) OVER NICKEL | SNAP | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | NICKEL | SOLDER | GLENAIR INC | compliant | ||||||||||||||||||||||
|
MS27470Y9D35P
Glenair Inc
|
$518.5444 | Yes | Active | 6 | MALE | PANEL | 9 | CARBON STEEL | GOLD (50) OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | NO | CORROSION/FLUID/VIBRATION RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | 22D | SNAP | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | TIN | SOLDER | GLENAIR INC | compliant | ||||||||||||||||||||
|
MS27470Y9N35P
Glenair Inc
|
$518.5444 | Active | 6 | MALE | PANEL | 9 | STAINLESS STEEL | GOLD (50) OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | NO | CORROSION/FLUID/VIBRATION RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | GOLD (50) OVER NICKEL | SNAP | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | NICKEL | SOLDER | GLENAIR INC | compliant | ||||||||||||||||||||||
|
MS27470Y11D5P
Glenair Inc
|
$526.9458 | Active | 5 | MALE | PANEL | 11 | CARBON STEEL | GOLD (50) OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | NO | CORROSION/FLUID/VIBRATION RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | GOLD (50) OVER NICKEL | SNAP | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | TIN | SOLDER | GLENAIR INC | compliant |