Filter Your Search
1 - 2 of 2 results
|
MS3320-20L
Safran Group
|
Check for Price | Contact Manufacturer | 120 V | 28 V | 20 A | THERMAL CIRCUIT BREAKER | PUSH BUTTON | STANDARD: MIL-C-5809, RATED BREAKING CAPACITY AT 28 VDC: 6000 A | TRIP | 2 kA | MIL | CORROSSION RESISTANT; MOISTURE RESISTANT | 121 °C | -55 °C | PANEL MOUNT-THREADED | 1 | NO | SCREW | 15.06 mm | 26.16 mm | 19.84 mm | SAFRAN GROUP | compliant | ||
|
MS3320-20L
Eaton Corporation
|
Check for Price | Transferred | 120 V | 28 V | 20 A | THERMAL CIRCUIT BREAKER | PUSH BUTTON | STANDARD: MIL-C-5809, RATED BREAKING CAPACITY AT 28 VDC: 6000 A | TRIP | 3.5 kA | CORROSSION RESISTANT; MOISTURE RESISTANT | 121 °C | -55 °C | PANEL MOUNT | 1 | NO | SCREW | 15.06 mm | 26.16 mm | 19.84 mm | EATON CORP | compliant |