Filter Your Search
1 - 10 of 910 results
|
MS75089-15H
API Delevan
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 220 µH | 5 Ω | 3 % | NO | 790 kHz | 130 mA | 7.5 MHz | FERRITE | 55 | RF INDUCTOR | 1 | YES | e0 | MS75089 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
MS75084-11
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 2.7 Ω | 10 % | NO | 160 mA | 55 MHz | IRON | 55 | RF INDUCTOR | 1 | NO | e0 | MS75084 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN LEAD | AXIAL | WIRE | 508 µm | 38.1 mm | 2.41 mm | 6.35 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||
|
MS75088-10K
API Delevan
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 µH | 720 mΩ | 10 % | NO | 7.9 MHz | 340 mA | 65 MHz | IRON | 44 | RF INDUCTOR | 1 | YES | e0 | MS75088 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
MS75084-6H
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 850 mΩ | 3 % | NO | 7.9 MHz | 285 mA | 90 MHz | IRON | 45 | RF INDUCTOR | 1 | NO | e0 | MS75084 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
MS75087-8
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 390 nH | 180 mΩ | 10 % | NO | 25 MHz | 670 mA | 250 MHz | Phenolic | 44 | RF INDUCTOR | 1 | YES | MS75087 | 105 °C | -55 °C | Molded | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | AXIAL | WIRE | 690 µm | 41.3 mm | 4.37 mm | 10.92 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||
|
MS75084-2J
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 220 mΩ | 5 % | NO | 7.9 MHz | 560 mA | 140 MHz | IRON | 28 | RF INDUCTOR | 1 | NO | e0 | MS75084 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
MS75089-19
API Delevan
|
Check for Price | No | No | Obsolete | COMMON MODE CHOKE | 470 µH | 9.5 Ω | 10 % | NO | 94 mA | 5.7 MHz | FERRITE | 60 | RF INDUCTOR | 1 | YES | e0 | MS75089 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 635 µm | 36.58 mm | 4.11 mm | 10.41 mm | API DELEVAN | compliant | |||||
|
MS75084-4
Ohmite Mfg Co
|
Check for Price | No | Obsolete | OHMITE MANUFACTURING CO | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||
|
MS75085-10
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 17 Ω | 10 % | NO | 57 mA | 10 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | e0 | MS75085 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 508 µm | 38.1 mm | 2.41 mm | 6.35 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||
|
MS75088-1BH
Vishay Dale
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 70 mΩ | 10 % | NO | 1.07 A | 140 MHz | IRON | 44 | RF INDUCTOR | 1 | YES | 105 °C | -55 °C | Epoxy Molded | 2 | Axial | Bulk | TUBULAR PACKAGE | WIRE | 635 µm | 36.57 mm | 4.11 mm | 10.41 mm | VISHAY DALE | unknown | EAR99 | 8504.50.80.00 |