Filter Your Search
1 - 10 of 126 results
|
MS75083-4G
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 120 mΩ | 2 % | NO | 25 MHz | 1.12 A | 550 MHz | PHENOLIC | 35 | RF INDUCTOR | 1 | NO | e0 | MS75083 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
MS75083-8
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 390 nH | 300 mΩ | 10 % | NO | 700 mA | 365 MHz | Phenolic | 30 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 25 MHZ | MS75083 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | AXIAL | WIRE | 546 µm | 41.28 mm | 2.67 mm | 6.6 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||
|
MS75083-9
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 350 mΩ | 10 % | NO | 650 mA | 330 MHz | Phenolic | 30 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 25 MHZ | MS75083 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | AXIAL | WIRE | 546 µm | 41.28 mm | 2.67 mm | 6.6 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||
|
MS75083-3J
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 100 mΩ | 5 % | NO | 25 MHz | 1.23 A | 600 MHz | PHENOLIC | 38 | RF INDUCTOR | 1 | NO | e0 | MS75083 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
MS75083-6K
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 270 nH | 160 mΩ | 10 % | NO | 25 MHz | 975 mA | 430 MHz | PHENOLIC | 33 | RF INDUCTOR | 1 | NO | e0 | MS75083 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
MS75083-13G
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 1 Ω | 2 % | NO | 25 MHz | 390 mA | 230 MHz | PHENOLIC | 25 | RF INDUCTOR | 1 | NO | e0 | MS75083 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
MS75083-4
Ohmite Mfg Co
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 180 nH | 120 mΩ | 10 % | 1.105 A | 550 MHz | Phenolic | 35 | 125 °C | Molded | Axial | 510 µm | 36.53 mm | 2.41 mm | 6.35 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
MS75083-11F
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 600 mΩ | 1 % | NO | 25 MHz | 500 mA | 275 MHz | PHENOLIC | 28 | RF INDUCTOR | 1 | NO | e0 | MS75083 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
MS75083-7H
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 220 mΩ | 3 % | NO | 25 MHz | 830 mA | 410 MHz | PHENOLIC | 30 | RF INDUCTOR | 1 | NO | e0 | MS75083 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
MS75083-8K
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 390 nH | 300 mΩ | 10 % | NO | 25 MHz | 710 mA | 365 MHz | PHENOLIC | 30 | RF INDUCTOR | 1 | NO | e0 | MS75083 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |